Edgeboard Connectors

Results: 3
Manufacturer
Amphenol ICC (FCI)Sullins Connector Solutions
Series
-Power Edge
Number of Positions/Bay/Row
151832
Number of Positions
303664 (Power)
Features
-Board Guide
Mounting Type
Through HoleThrough Hole, Right Angle
Contact Material
Copper AlloyPhosphor Bronze
Contact Finish Thickness
10.0µin (0.25µm)30.0µin (0.76µm)
Contact Type
CantileverFull Bellows
Color
BlackBlue
Flange Feature
-Side Mount Opening, Unthreaded, 0.125" (3.18mm) DiaTop Mount Opening, Unthreaded, 0.125" (3.18mm) Dia
Operating Temperature
-65°C ~ 125°C-5°C ~ 105°C
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Card Type
Gender
Number of Positions/Bay/Row
Number of Positions
Card Thickness
Number of Rows
Pitch
Read Out
Features
Mounting Type
Termination
Contact Material
Contact Finish
Contact Finish Thickness
Contact Type
Color
Flange Feature
Operating Temperature
EBC-30NS
EBC15DRAS
CONN EDGE DUAL FMALE 30POS 0.100
Sullins Connector Solutions
3,701
In Stock
1 : ¥63.05000
Tray
-
Tray
Active
Non Specified - Dual Edge
Female
15
30
0.062" (1.57mm)
2
0.100" (2.54mm)
Dual
-
Through Hole, Right Angle
Solder
Phosphor Bronze
Gold
10.0µin (0.25µm)
Full Bellows
Blue
Side Mount Opening, Unthreaded, 0.125" (3.18mm) Dia
-65°C ~ 125°C
E(B,Z)C18DRXH
EBC18DRXH
CONN EDGE DUAL FMALE 36POS 0.100
Sullins Connector Solutions
132
In Stock
1 : ¥49.09000
Tray
-
Tray
Active
Non Specified - Dual Edge
Female
18
36
0.062" (1.57mm)
2
0.100" (2.54mm)
Dual
-
Through Hole
Solder
Phosphor Bronze
Gold
10.0µin (0.25µm)
Full Bellows
Blue
Top Mount Opening, Unthreaded, 0.125" (3.18mm) Dia
-65°C ~ 125°C
10053363-201LF
10053363-201LF
CONN EDGE DUAL FML 64POS 0.100
Amphenol ICC (FCI)
347
In Stock
1 : ¥74.54000
Tray
Tray
Active
Non Specified - Dual Edge
Female
32
64 (Power)
0.062" (1.57mm)
2
0.100" (2.54mm)
Dual
Board Guide
Through Hole, Right Angle
Solder
Copper Alloy
Gold
30.0µin (0.76µm)
Cantilever
Black
-
-5°C ~ 105°C
Showing
of 3

Edgeboard Connectors


Card edge or edgeboard connectors are a style of connector system in which (typically) a pattern of exposed copper regions at the periphery of a printed circuit board constitutes one-half of a mating connector pair. A common use case being the connection of accessory cards such as graphics accelerators to computer motherboards in desktop PC applications, they offer a relatively low-cost, high density interconnect option for applications where durability is not a primary concern.