Board Spacers, Standoffs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Threaded/Unthreaded | Gender | Screw, Thread Size | Diameter - Inside | Diameter - Outside | Between Board Height | Length - Overall | Features | Material | Plating | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,347 In Stock | 1 : ¥6.77000 Bulk | Bulk | Active | Hex Standoff | Threaded | Male, Female | M3x0.5 | - | 0.217" (5.50mm) Hex | 1.575" (40.00mm) | 1.811" (46.00mm) | - | Steel | Zinc | - | |||
1,773 In Stock | 1 : ¥8.67000 Bulk | Bulk | Active | Hex Standoff | Threaded | Male, Female | M3 | - | 0.315" (8.00mm) Hex | 1.575" (40.00mm) | 1.890" (48.00mm) | - | Nylon, Brass Insert, Steel Stud | - | Black | |||
927 In Stock | 1 : ¥10.63000 Bulk | Bulk | Active | Hex Standoff | Threaded | Male, Female | M3 | - | 0.217" (5.50mm) Hex | 0.512" (13.00mm) | 0.827" (21.00mm) | - | Brass | Nickel | Silver | |||
620 In Stock | 1 : ¥11.48000 Bulk | Bulk | Active | Hex Standoff | Threaded | Female, Female | M3 | - | 0.217" (5.50mm) Hex | 1.575" (40.00mm) | 1.575" (40.00mm) | - | Brass | Nickel | Silver | |||
1,792 In Stock | 1 : ¥15.90000 Bulk | Bulk | Active | Hex Standoff | Threaded | Male, Female | M3 | - | 0.236" (6.00mm) Hex | 1.575" (40.00mm) | 1.811" (46.00mm) | - | Aluminum | - | - |