Angle, Linear Position Measuring
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | For Measuring | Technology | Rotation Angle - Electrical, Mechanical | Linear Range | Output | Output Signal | Actuator Type | Linearity | Resistance Tolerance | Voltage - Supply | Mounting Type | Termination Style | Operating Temperature | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
27 In Stock | 1 : ¥37.27000 Tube | Tube | Active | Linear, Rotary Position | Hall Effect | 0° ~ 360°, Continuous | - | Analog Voltage, PWM | Programmable | External Magnet, Not Included | ±1° | - | 4.5V ~ 5.5V | Surface Mount | Gull Wing | -40°C ~ 160°C | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
0 In Stock Check Lead Time | 3,000 : ¥27.65553 Tape & Reel (TR) | Tape & Reel (TR) | Active | Linear, Rotary Position | Hall Effect | 0° ~ 360°, Continuous | - | Analog Voltage, PWM | Programmable | External Magnet, Not Included | ±1° | - | 4.5V ~ 5.5V | Surface Mount | Gull Wing | -40°C ~ 160°C | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |