AC DC Desktop, Wall Power Adapters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Region Utilized | Form | Input Type | Voltage - Input | Voltage - Output | Current - Output (Max) | Power (Watts) | No Load Power Consumption | Polarization | Applications | Efficiency | Operating Temperature | Output Connector | Cord Length | Input Connector | Size / Dimension | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,963 In Stock | 1 : ¥49.75000 Bulk | Bulk | Active | International | Wall Mount (Class II) | Multi-Blade (Sold Separately) | 90 ~ 264 VAC | 5V | 1A | 5 W | - | - | ITE (Commercial) | Level VI | 0°C ~ 40°C | USB A Receptacle | - | Multi-Blade (Sold Separately) | 1.26" L x 1.26" W x 1.26" H (32.0mm x 32.0mm x 32.0mm) | CB, CE, cULus, FCC, KC, PSE, RCM, SAA | |||
175 In Stock | 1 : ¥66.34000 Bulk | Bulk | Active | International | Wall Mount (Class II) | Multi-Blade (Sold Separately) | 90 ~ 264 VAC | 5V | 1A | 5 W | - | - | ITE (Commercial), Medical | Level VI | 0°C ~ 50°C | USB A Receptacle | - | Multi-Blade (Sold Separately) | 2.37" L x 1.64" W x 0.73" H (60.3mm x 41.8mm x 18.5mm) | CB, CE, C-Tick, cULus, SAA | |||
2,172 In Stock | 1 : ¥49.75000 Bulk | Bulk | Active | International | Wall Mount (Class II) | Multi-Blade (Sold Separately) | 90 ~ 264 VAC | 5V | 1A | 5 W | - | - | ITE (Commercial) | Level VI | 0°C ~ 40°C | USB A Receptacle | - | Multi-Blade (Sold Separately) | 1.26" L x 1.26" W x 1.26" H (32.0mm x 32.0mm x 32.0mm) | CB, CE, cULus, FCC, KC, PSE, RCM, SAA | |||
442 In Stock | 1 : ¥76.68000 Bulk | Bulk | Active | International | Wall Mount (Class II) | Multi-Blade (Sold Separately) | 90 ~ 264 VAC | 5V | 2.4A | 12 W | - | - | ITE (Commercial), Medical | Level VI | 0°C ~ 50°C | USB A Receptacle | - | Multi-Blade (Sold Separately) | 2.37" L x 1.64" W x 0.73" H (60.3mm x 41.8mm x 18.5mm) | CB, CE, C-Tick, cULus, SAA |