Contacts, Spring Loaded (Pogo Pins), and Pressure

Results: 16
Manufacturer
Mill-Max Manufacturing Corp.Preci-Dip
Series
09000928806900906907913914
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Mounting Type
Surface MountThrough Hole
Maximum Working Height
0.137" (3.48mm)0.177" (4.50mm)0.197" (5.00mm)0.217" (5.51mm)0.236" (6.00mm)0.255" (6.48mm)0.274" (6.96mm)0.288" (7.32mm)0.295" (7.49mm)0.315" (8.00mm)0.335" (8.51mm)0.390" (9.91mm)0.410" (10.41mm)0.430" (10.92mm)
Recommended Working Height
0.118" (3.00mm)0.150" (3.80mm)0.165" (4.19mm)0.169" (4.30mm)0.208" (5.29mm)0.228" (5.78mm)0.229" (5.82mm)0.243" (6.18mm)0.256" (6.50mm)0.287" (7.30mm)0.307" (7.80mm)0.363" (9.21mm)0.382" (9.71mm)0.402" (10.22mm)
Minimum Working Height
0.098" (2.50mm)0.122" (3.10mm)0.142" (3.60mm)0.162" (4.11mm)0.181" (4.60mm)0.184" (4.67mm)0.198" (5.03mm)0.200" (5.08mm)0.217" (5.50mm)0.260" (6.60mm)0.280" (7.11mm)0.335" (8.51mm)0.355" (9.01mm)0.375" (9.52mm)
Pad Layout Dimension
Circular - 0.072" (1.83mm)Circular - 0.072" (1.83mm) (TH)
Operating Force - Initial
5gf10gf15gf25gf25.49gf
Operating Force - Mid Compression
60gf91.77gf
Features
-Pick and Place
Mating Cycles
1000001000000
Contact Material
BrassBrass AlloyCopper Alloy
Stocking Options
Environmental Options
Media
Marketplace Product
16Results

Showing
of 16
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Contact Type
Mounting Type
Maximum Working Height
Recommended Working Height
Minimum Working Height
Pad Layout Dimension
Operating Force - Initial
Operating Force - Mid Compression
Plunger Size
Features
Mating Cycles
Contact Material
Contact Finish
Contact Finish Thickness
40,648
In Stock
1 : ¥5.01000
Bulk
Bulk
Active
Sleeve & Plunger (Pogo Pins)
Surface Mount
0.177" (4.50mm)
0.150" (3.80mm)
0.122" (3.10mm)
Circular - 0.072" (1.83mm)
10gf
60gf
0.042" (1.07mm) Dia
-
1000000
Brass Alloy
Gold
20.0µin (0.51µm)
33,010
In Stock
1 : ¥5.09000
Bulk
Bulk
Active
Sleeve & Plunger (Pogo Pins)
Surface Mount
0.197" (5.00mm)
0.169" (4.30mm)
0.142" (3.60mm)
Circular - 0.072" (1.83mm)
10gf
60gf
0.042" (1.07mm) Dia
-
1000000
Brass Alloy
Gold
20.0µin (0.51µm)
7,991
In Stock
1 : ¥5.25000
Bulk
Bulk
Active
Sleeve & Plunger (Pogo Pins)
Surface Mount
0.137" (3.48mm)
0.118" (3.00mm)
0.098" (2.50mm)
Circular - 0.072" (1.83mm)
15gf
60gf
0.042" (1.07mm) Dia
-
1000000
Brass Alloy
Gold
20.0µin (0.51µm)
9,820
In Stock
1 : ¥5.34000
Bulk
Bulk
Active
Sleeve & Plunger (Pogo Pins)
Through Hole
0.177" (4.50mm)
0.150" (3.80mm)
0.122" (3.10mm)
Circular - 0.072" (1.83mm) (TH)
10gf
60gf
0.042" (1.07mm) Dia
-
1000000
Brass Alloy
Gold
20.0µin (0.51µm)
4,725
In Stock
1 : ¥5.75000
Bulk
Bulk
Active
Sleeve & Plunger (Pogo Pins)
Surface Mount
0.236" (6.00mm)
0.208" (5.29mm)
0.181" (4.60mm)
Circular - 0.072" (1.83mm)
10gf
60gf
0.042" (1.07mm) Dia
-
1000000
Brass Alloy
Gold
20.0µin (0.51µm)
25,600
In Stock
1 : ¥6.08000
Bulk
Bulk
Active
Sleeve & Plunger (Pogo Pins)
Surface Mount
0.315" (8.00mm)
0.287" (7.30mm)
0.260" (6.60mm)
Circular - 0.072" (1.83mm)
10gf
60gf
0.042" (1.07mm) Dia
-
1000000
Brass Alloy
Gold
20.0µin (0.51µm)
8,206
In Stock
1 : ¥6.16000
Bulk
Bulk
Active
Sleeve & Plunger (Pogo Pins)
Surface Mount
0.335" (8.51mm)
0.307" (7.80mm)
0.280" (7.11mm)
Circular - 0.072" (1.83mm)
10gf
60gf
0.042" (1.07mm) Dia
-
1000000
Brass Alloy
Gold
20.0µin (0.51µm)
21,595
In Stock
1 : ¥6.24000
Bulk
Bulk
Active
Sleeve & Plunger (Pogo Pins)
Through Hole
0.274" (6.96mm)
0.229" (5.82mm)
0.184" (4.67mm)
Circular - 0.072" (1.83mm) (TH)
5gf
60gf
0.042" (1.07mm) Dia
-
1000000
Brass Alloy
Gold
20.0µin (0.51µm)
32,855
In Stock
1 : ¥6.40000
Bulk
Bulk
Active
Sleeve & Plunger (Pogo Pins)
Surface Mount
0.295" (7.49mm)
0.256" (6.50mm)
0.217" (5.50mm)
Circular - 0.072" (1.83mm)
5gf
60gf
0.042" (1.07mm) Dia
-
1000000
Brass Alloy
Gold
20.0µin (0.51µm)
5,724
In Stock
1 : ¥7.31000
Bulk
Bulk
Active
Sleeve & Plunger (Pogo Pins)
Surface Mount
0.288" (7.32mm)
0.243" (6.18mm)
0.198" (5.03mm)
Circular - 0.072" (1.83mm)
5gf
60gf
0.042" (1.07mm) Dia
-
1000000
Brass Alloy
Gold
20.0µin (0.51µm)
3,588
In Stock
1 : ¥11.41000
Cut Tape (CT)
780 : ¥6.87813
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Sleeve & Plunger (Pogo Pins)
Surface Mount
-
0.118" (3.00mm)
-
Circular - 0.072" (1.83mm)
25gf
60gf
0.042" (1.07mm) Dia
Pick and Place
1000000
Copper Alloy
Gold
20.0µin (0.51µm)
21,939
In Stock
1 : ¥6.40000
Bulk
Bulk
Active
Sleeve & Plunger (Pogo Pins)
Surface Mount
0.255" (6.48mm)
0.228" (5.78mm)
0.200" (5.08mm)
Circular - 0.072" (1.83mm)
10gf
60gf
0.042" (1.07mm) Dia
-
1000000
Brass Alloy
Gold
20.0µin (0.51µm)
3,199
In Stock
1 : ¥7.14000
Bulk
Bulk
Active
Sleeve & Plunger (Pogo Pins)
Surface Mount
0.410" (10.41mm)
0.382" (9.71mm)
0.355" (9.01mm)
Circular - 0.072" (1.83mm)
10gf
60gf
0.042" (1.07mm) Dia
-
1000000
Brass Alloy
Gold
20.0µin (0.51µm)
2,313
In Stock
1 : ¥7.64000
Bulk
Bulk
Active
Sleeve & Plunger (Pogo Pins)
Surface Mount
0.430" (10.92mm)
0.402" (10.22mm)
0.375" (9.52mm)
Circular - 0.072" (1.83mm)
10gf
60gf
0.042" (1.07mm) Dia
-
1000000
Brass Alloy
Gold
20.0µin (0.51µm)
0900-3
0900-3
CONTACT SPRING LOADED SMD GOLD W
Preci-Dip
9,188
In Stock
1 : ¥4.43000
Bulk
Bulk
Active
Sleeve & Plunger (Pogo Pins)
Surface Mount
0.217" (5.51mm)
0.165" (4.19mm)
0.162" (4.11mm)
Circular - 0.072" (1.83mm)
25.49gf
91.77gf
0.042" (1.07mm) Dia
-
100000
Brass
Gold
20.0µin (0.51µm)
131
In Stock
1 : ¥7.06000
Bulk
Bulk
Active
Sleeve & Plunger (Pogo Pins)
Surface Mount
0.390" (9.91mm)
0.363" (9.21mm)
0.335" (8.51mm)
Circular - 0.072" (1.83mm)
10gf
60gf
0.042" (1.07mm) Dia
-
1000000
Brass Alloy
Gold
20.0µin (0.51µm)
Showing
of 16

Contacts, Spring Loaded (Pogo Pins), and Pressure


Spring-loaded contacts, also known as "pogo pins" in reference to the toy they resemble, are commonly used to establish electrical contact between two objects whose relative mechanical position cannot be well-controlled, or a connector system tolerant of frequent mating/unmating cycles is desirable. Charging cradles for cordless handheld devices such as bar code scanners and mobile radios are a common example. Contact pads used to create a durable, corrosion-resistant surface for spring-loaded contacts to bear against are also included within this product family.