Switches, Hubs

Results: 3
Manufacturer
BrainboxesTeltonika
Series
-TSW100
Copper Type
10/10010/100/1000
Voltage - Input
5V ~ 30VDC7V ~ 57V44V ~ 57V
Ingress Protection
-IP20IP30
Mounting Type
Chassis MountDIN RailDIN Rail, Wall Mount
Operating Temperature
-40°C ~ 70°C-40°C ~ 75°C-30°C ~ 80°C
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Configuration
Number of Ports
Copper Ports
Copper Type
Fiber Ports
Fiber Type
SFP/XFP Ports
SFP/XFP Type
PoE Ports
Connector Type
Voltage - Input
Ingress Protection
Mounting Type
Operating Temperature
SW-005
SW-005
5 PORT UNMANAGED ETHERNET SWITCH
Brainboxes
404
In Stock
1 : ¥432.20000
Box
-
Box
Active
Switch - Unmanaged
Fixed
5
5
10/100
-
-
-
-
-
RJ45
5V ~ 30VDC
IP30
Chassis Mount
-30°C ~ 80°C
TSW100000010
TSW100000010
NETWRK SWITCH-UNMANAGED 5 PORT
Teltonika
12
In Stock
1 : ¥632.15000
Box
Box
Active
Switch - Unmanaged
Fixed
5
5
10/100/1000
-
-
-
-
4
RJ45
7V ~ 57V
-
DIN Rail, Wall Mount
-40°C ~ 75°C
SW-125
SW-125
INDUSTRIAL SWITCH 4 PORT
Brainboxes
0
In Stock
Check Lead Time
1 : ¥1,502.33000
Box
-
Box
Active
Switch - Unmanaged
Fixed
5
5
10/100
-
-
-
-
4
RJ45
44V ~ 57V
IP20
DIN Rail
-40°C ~ 70°C
Showing
of 3

Switches, Hubs


Products in the switch and hub family are finished goods products that allow the interconnection of multiple branch circuits in USB or Ethernet networks. Among Ethernet products, interconnection of different transport media such as fiber optic and twisted-pair cabling is also supported, and devices offering PoE support as either power sourcing equipment (PSE) or in a powered device (PD) capacity are also available.