Circular Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Grade | Qualification | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
16 In Stock | 1 : ¥2,217.14000 Bulk | Bulk | Active | Receptacle, Male Pins | 66 | Military | MIL-DTL-38999 Series III | 19-35 | F | Panel Mount | Flange | Crimp | Threaded | N (Normal) | Metal | Aluminum | Olive Drab Cadmium | Gold | Olive Drab | Environment Resistant | - | - | Shielded | - | - | - | -65°C ~ 175°C | |||
23 In Stock | 1 : ¥2,410.56000 Bag | Bag | Active | Receptacle, Male Pins | 79 | Military | MIL-DTL-38999 Series III | 21-35 | G | Panel Mount | Flange | Crimp | Threaded | N (Normal) | Metal | Aluminum | Olive Drab Cadmium | Gold | Olive Drab | Environment Resistant | - | Self Locking | Shielded | - | - | - | -65°C ~ 175°C | |||
23 Marketplace | 1 : ¥612.86000 Bulk | - | Bulk | Active | Receptacle, Male Pins | 66 | Military | MIL-DTL-38999 Series III | 19-35 | F | Panel Mount | Flange | Crimp | Threaded | N (Normal) | Metal | Aluminum | Olive Drab Cadmium | Gold | Olive Drab | IP67 - Dust Tight, Waterproof | - | - | Shielded | 5A | - | - | -65°C ~ 175°C | ||
0 In Stock Check Lead Time | 6 : ¥2,410.82333 Bulk | Bulk | Active | Receptacle, Male Pins | 79 | - | - | 21-35 | G | Panel Mount | Flange | Crimp | Threaded | A | Metal | Aluminum | Olive Drab Cadmium | Gold | Olive Drab | Environment Resistant | - | - | Shielded | 5A | - | - | -65°C ~ 175°C | |||
0 Marketplace | Unavailable | - | Bulk | Active | Receptacle, Male Pins | 79 | Military | MIL-DTL-38999 Series III | 21-35 | G | Panel Mount | Flange | Crimp | Threaded | A | Metal | Aluminum | Olive Drab Cadmium | Gold | Olive Drab | IP67 - Dust Tight, Waterproof | - | - | Shielded | 5A | - | - | -65°C ~ 175°C | ||
0 Marketplace | Unavailable | Box | Active | Receptacle, Male Pins | 79 | - | - | 21-35 | G | Panel Mount | Flange | Crimp | Threaded | N (Normal) | Metal | Aluminum | Olive Drab Cadmium | Gold | Olive Drab | Environment Resistant | - | - | Shielded | - | - | - | -65°C ~ 175°C |