FFC, FPC (Flat Flexible) Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Flat Flex Type | Mounting Type | Connector/Contact Type | Number of Positions | Pitch | Termination | FFC, FCB Thickness | Height Above Board | Locking Feature | Cable End Type | Contact Material | Contact Finish | Housing Material | Actuator Material | Features | Voltage Rating | Operating Temperature | Material Flammability Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,602 In Stock | 1 : ¥0.99000 Tray | Tray | Active | FFC, FPC | Through Hole, Right Angle | Contacts, Top | 4 | 0.039" (1.00mm) | Kinked Pin | 0.30mm, 0.33mm | 0.154" (3.90mm) | - | Straight, Tapered | Phosphor Bronze | Tin | Polybutylene Terephthalate (PBT), Glass Filled | - | - | 100V | -55°C ~ 85°C | UL94 V-0 | |||
1,997 In Stock | 1 : ¥6.98000 Bulk | Bulk | Active | FFC, FPC | Through Hole, Right Angle | Contacts, Top | 7 | 0.100" (2.54mm) | Kinked Pin | 0.13mm ~ 0.38mm | 0.190" (4.83mm) | - | Straight | Phosphor Bronze | Tin | Polyester Thermoplastic, Glass Filled | - | - | 250V | -55°C ~ 105°C | UL94 V-0 |