Stepper Motors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Coil Type | Voltage - Rated | Current Rating (Amps) | Steps per Revolution | Step Angle | Accuracy | Torque - Holding (oz-in / mNm) | Size / Dimension | NEMA Frame Size | Diameter - Shaft | Length - Shaft and Bearing | Mounting Hole Spacing | Termination Style | Operating Temperature | Coil Resistance | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5 In Stock | 1 : ¥2,270.67000 Bulk | Bulk | Active | Hybrid | Bipolar | 24VDC | 2 A | 200.0 | 1.8° | ±5% | 62.31 / 440 | Square - 1.654" x 1.654" (42.00mm x 42.00mm) | 17 | 0.197" (5.00mm) | 0.945" (24.00mm) | 1.220" (31.00mm) | Wire Leads with Connector | -20°C ~ 50°C | 1.4 Ohms | Integrated Controller, Flatted Shaft | |||
0 In Stock Check Lead Time | 1 : ¥1,412.48000 Bulk | Bulk | Active | Hybrid | Bipolar | 24VDC | 1 A | 200.0 | 1.8° | ±5% | 62.3 / 440 | Square - 1.654" x 1.654" (42.00mm x 42.00mm) | 17 | - | - | 1.220" (31.00mm) | Connector | -20°C ~ 50°C | 1.4 Ohms | Integrated Controller, Round Shaft |