DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
58 In Stock | 1 : ¥1,153.06000 Bulk | Bulk | Active | High Voltage - Isolated Module | 1 | 0.7V | 12V | 6000V | - | - | 250µA | 1.5 W | 3.5 kV | ITE (Commercial) | Proportional Output | -10°C ~ 60°C | - | Through Hole | 4-DIP Module | 1.50" L x 1.50" W x 0.63" H (38.1mm x 38.1mm x 16.0mm) | - | 62368-1 | |||
271 In Stock | 1 : ¥1,560.09000 Bulk | Bulk | Active | High Voltage - Isolated Module | 1 | 0.7V | 15V | 5000V | - | - | 2mA | 10 W | 3.5 kV | ITE (Commercial) | Proportional Output | -10°C ~ 70°C | - | Through Hole | 5-DIP Module | 2.80" L x 1.70" W x 0.85" H (71.1mm x 43.2mm x 21.6mm) | - | - | |||
84 In Stock | 1 : ¥2,548.88000 Box | Box | Active | High Voltage - Isolated Module | 1 | 0.7V | 5V | 10000V | - | - | 50µA | 500 mW | 500 V | ITE (Commercial) | Proportional Output | -10°C ~ 60°C | - | Through Hole | 4-DIP Module | 0.85" L x 0.85" W x 0.85" H (21.6mm x 21.6mm x 21.6mm) | - | 62368-1 | |||
9 In Stock | 1 : ¥1,201.56000 Bulk | Bulk | Active | High Voltage - Isolated Module | 1 | 0.7V | 15V | 5000V | - | - | 600µA | 3 W | 3.5 kV | ITE (Commercial) | Proportional Output | -10°C ~ 60°C | - | Through Hole | 5-DIP Module | 2.50" L x 1.50" W x 0.85" H (63.5mm x 38.1mm x 21.6mm) | - | - | |||
0 In Stock Check Lead Time | 1 : ¥794.59000 Bulk | Bulk | Active | High Voltage - Isolated Module | 1 | 0.7V | 12V | 500V | - | - | 3mA | 1.5 W | 3.5 kV | ITE (Commercial) | Proportional Output | -10°C ~ 60°C | - | Through Hole | 4-DIP Module | 1.50" L x 1.50" W x 0.63" H (38.1mm x 38.1mm x 16.0mm) | - | 62368-1 | |||
0 In Stock Check Lead Time | 1 : ¥1,095.00000 Bulk | Bulk | Active | High Voltage - Isolated Module | 1 | 0.7V | 12V | 4000V | - | - | 370µA | 1.5 W | 3.5 kV | ITE (Commercial) | Proportional Output | -10°C ~ 60°C | - | Through Hole | 4-DIP Module | 1.50" L x 1.50" W x 0.63" H (38.1mm x 38.1mm x 16.0mm) | - | 62368-1 |