Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,406 In Stock | 1 : ¥19.13000 Tube | Tube | Not For New Designs | Not Verified | STM8A | 8-Bit | 16MHz | I2C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 16 | 4KB (4K x 8) | FLASH | 640 x 8 | 1K x 8 | 3V ~ 5.5V | A/D 5x10b | Internal | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 20-TSSOP | 20-TSSOP (0.173", 4.40mm Width) | |||
1,480 In Stock | 1 : ¥22.36000 Tube | Tube | Not For New Designs | Not Verified | STM8A | 8-Bit | 16MHz | I2C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 16 | 4KB (4K x 8) | FLASH | 640 x 8 | 1K x 8 | 3V ~ 5.5V | A/D 5x10b | Internal | -40°C ~ 150°C (TA) | Automotive | AEC-Q100 | Surface Mount | 20-TSSOP | 20-TSSOP (0.173", 4.40mm Width) | |||
1,438 In Stock | 1 : ¥32.64000 Tray | Tray | Not For New Designs | Not Verified | STM8 | 8-Bit | 16MHz | I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 30 | 32KB (32K x 8) | FLASH | 1K x 8 | 2K x 8 | 1.65V ~ 3.6V | A/D 22x12b; D/A 1x12b | Internal | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 32-LQFP (7x7) | 32-LQFP | |||
353 In Stock | 1 : ¥13.86000 Tube | Tube | Not For New Designs | Not Verified | STM8A | 8-Bit | 16MHz | I2C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 16 | 8KB (8K x 8) | FLASH | 640 x 8 | 1K x 8 | 3V ~ 5.5V | A/D 5x10b | Internal | -40°C ~ 85°C (TA) | Automotive | AEC-Q100 | Surface Mount | 20-TSSOP | 20-TSSOP (0.173", 4.40mm Width) | |||
1,380 In Stock | 1 : ¥14.88000 Tube | Tube | Not For New Designs | Not Verified | STM8A | 8-Bit | 16MHz | I2C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 16 | 8KB (8K x 8) | FLASH | 640 x 8 | 1K x 8 | 3V ~ 5.5V | A/D 7x10b | Internal | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 20-TSSOP | 20-TSSOP (0.173", 4.40mm Width) | |||
1,480 In Stock | 1 : ¥17.34000 Tube | Tube | Not For New Designs | Not Verified | STM8A | 8-Bit | 16MHz | I2C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 16 | 8KB (8K x 8) | FLASH | 640 x 8 | 1K x 8 | 3V ~ 5.5V | A/D 5x10b | Internal | -40°C ~ 150°C (TA) | Automotive | AEC-Q100 | Surface Mount | 20-TSSOP | 20-TSSOP (0.173", 4.40mm Width) | |||
2,500 In Stock | 1 : ¥20.23000 Cut Tape (CT) 2,500 : ¥8.47214 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Not Verified | STM8A | 8-Bit | 16MHz | I2C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 16 | 8KB (8K x 8) | FLASH | 640 x 8 | 1K x 8 | 3V ~ 5.5V | A/D 5x10b | Internal | -40°C ~ 85°C (TA) | Automotive | AEC-Q100 | Surface Mount | 20-TSSOP | 20-TSSOP (0.173", 4.40mm Width) | |||
2,950 In Stock | 1 : ¥24.48000 Tray | Tray | Not For New Designs | Not Verified | STM8A | 8-Bit | 24MHz | I2C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 38 | 32KB (32K x 8) | FLASH | 1K x 8 | 2K x 8 | 3V ~ 5.5V | A/D 10x10b | Internal | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | - | 48-LQFP | |||
8,735 In Stock | 250 : ¥16.25632 Tray | Tray | Not For New Designs | Not Verified | STM8A | 8-Bit | 16MHz | I2C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 25 | 32KB (32K x 8) | FLASH | 1K x 8 | 2K x 8 | 3V ~ 5.5V | A/D 7x10b | Internal | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | - | 32-LQFP | |||
0 In Stock | 1,480 : ¥9.70313 Tube | Tube | Not For New Designs | Not Verified | STM8A | 8-Bit | 16MHz | I2C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 16 | 8KB (8K x 8) | FLASH | 640 x 8 | 1K x 8 | 3V ~ 5.5V | A/D 7x10b | Internal | -40°C ~ 85°C (TA) | Automotive | AEC-Q100 | Surface Mount | 20-TSSOP | 20-TSSOP (0.173", 4.40mm Width) | |||
0 In Stock | 2,500 : ¥11.53642 Tape & Reel (TR) | Tape & Reel (TR) | Not For New Designs | Not Verified | STM8A | 8-Bit | 16MHz | I2C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 16 | 8KB (8K x 8) | FLASH | 640 x 8 | 1K x 8 | 3V ~ 5.5V | A/D 5x10b | Internal | -40°C ~ 150°C (TA) | Automotive | AEC-Q100 | Surface Mount | 20-TSSOP | 20-TSSOP (0.173", 4.40mm Width) |