Analog to Digital Converters (ADC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Bits | Sampling Rate (Per Second) | Number of Inputs | Input Type | Data Interface | Configuration | Ratio - S/H:ADC | Number of A/D Converters | Architecture | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | Features | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type | Grade |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
597 In Stock | 1 : ¥292.78000 Tube | - | Tube | Active | 16 | 5M | 1 | Differential | LVDS - Serial, SPI | S/H-ADC | 1:1 | 1 | SAR | External, Internal | 3.13V ~ 3.47V, 5V | 3.13V ~ 3.47V, 5V | - | -40°C ~ 125°C | 16-TFSOP (0.118", 3.00mm Width) Exposed Pad | 16-MSOP-EP | Surface Mount | - | ||
27 In Stock | 1 : ¥333.25000 Cut Tape (CT) 1,000 : ¥238.27125 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 18 | 1M | 1 | Differential | SPI, DSP | S/H-ADC | 1:1 | 1 | SAR | External | 2.375V ~ 2.625V | 2.375V ~ 2.625V | - | -40°C ~ 85°C | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | 10-MSOP | Surface Mount | - | |||
0 In Stock Check Lead Time | 1 : ¥309.02000 Bulk | Bulk | Active | 18 | 2M | 1 | Differential, Single Ended | DSP, MICROWIRE, QSPI, Serial, SPI | ADC | 0:1 | 1 | SAR | External | 1.71V ~ 1.89V | 1.71V ~ 1.89V | - | -40°C ~ 125°C | 49-FBGA, CSPBGA | 49-CSPBGA (7x7) | Surface Mount | - | |||
172 In Stock | 1 : ¥352.72000 Tray | Tray | Active | 18 | 550k | 2 | Differential, Pseudo-Differential, Single Ended | LVDS - Serial, SPI | S/H-MUX-ADC | 2:1 | 1 | SAR | Internal | 7.5V ~ 38V | 4.75V ~ 5.25V | Simultaneous Sampling | -40°C ~ 85°C | 48-LQFP | 48-LQFP (7x7) | Surface Mount | - | |||
142 In Stock | 1 : ¥135.42000 Tray | Tray | Active | 16 | 500k | 1 | Pseudo-Differential | MICROWIRE™, QSPI™, Serial, SPI™ | ADC | - | 1 | SAR | External | 3.7V ~ 10V | 3.5V ~ 10V | - | -55°C ~ 125°C | 24-FLGA | 24-LGA (5x4) | Surface Mount | - | |||
250 In Stock | 1 : ¥324.75000 Tray | Tray | Active | 16 | 550k | 2 | Differential, Pseudo-Differential, Single Ended | LVDS - Serial, SPI | S/H-MUX-ADC | 2:1 | 1 | SAR | Internal | 7.5V ~ 38V | 4.75V ~ 5.25V | Simultaneous Sampling | -40°C ~ 125°C | 48-LQFP | 48-LQFP (7x7) | Surface Mount | - | |||
224 In Stock | 1 : ¥424.38000 Tray | Tray | Active | 18 | 550k | 2 | Differential, Pseudo-Differential, Single Ended | LVDS - Serial, SPI | S/H-MUX-ADC | 2:1 | 1 | SAR | Internal | 7.5V ~ 38V | 4.75V ~ 5.25V | Simultaneous Sampling | -40°C ~ 125°C | 48-LQFP | 48-LQFP (7x7) | Surface Mount | - | |||
40 In Stock | 1 : ¥229.70000 Tube | - | Tube | Active | 14 | 5M | 1 | Differential | LVDS - Serial, SPI | S/H-ADC | 1:1 | 1 | SAR | External, Internal | 3.13V ~ 3.47V, 5V | 3.13V ~ 3.47V, 5V | - | -40°C ~ 85°C | 16-TFSOP (0.118", 3.00mm Width) Exposed Pad | 16-MSOP-EP | Surface Mount | - | ||
1,998 In Stock | 1 : ¥620.16000 Cut Tape (CT) 2,000 : ¥479.68115 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | 16 | 3M | 1 | Differential | SPI, Parallel, DSP | S/H-ADC | 1:1 | 1 | SAR | External, Internal | 2.37V ~ 2.63V | 2.37V ~ 2.63V | - | -40°C ~ 85°C | 48-LQFP | 48-LQFP (7x7) | Surface Mount | - | |||
0 In Stock Check Lead Time | 100 : ¥58.59580 Tube | - | Tube | Active | 10 | 1M | 1 | Single Ended | SPI, DSP | S/H-ADC | 1:1 | 1 | SAR | Supply | 2.35V ~ 5.25V | 2.35V ~ 5.25V | - | -40°C ~ 85°C | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | Surface Mount | Automotive |