Voltage Regulators - DC DC Switching Regulators

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)10-WFDFN Exposed Pad
Supplier Device Package
10-DFN (3x3)10-MSOP
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
10 MSOP
LT1618EMS#TRPBF
IC REG BOOST ADJ 1.5A 10MSOP
Analog Devices Inc.
10,837
In Stock
1 : ¥48.46000
Cut Tape (CT)
2,500 : ¥24.32392
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up
Positive
Boost
Adjustable
1
1.6V
18V
1.263V
36V (Switch)
1.5A (Switch)
1.4MHz
No
0°C ~ 70°C (TA)
Surface Mount
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
10-MSOP
10-DFN
LT1618EDD#TRPBF
IC REG BOOST ADJ 1.5A 10DFN
Analog Devices Inc.
31,539
In Stock
1 : ¥49.56000
Cut Tape (CT)
2,500 : ¥24.89490
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up
Positive
Boost
Adjustable
1
1.6V
18V
1.263V
36V (Switch)
1.5A (Switch)
1.4MHz
No
0°C ~ 70°C (TA)
Surface Mount
10-WFDFN Exposed Pad
10-DFN (3x3)
Showing
of 2

Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.