LED COBs, Engines, Modules, Strips
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Color | CCT (K) | Wavelength | Configuration | Luminous Flux @ Current/Temperature | Current - Test | Temperature - Test | Voltage - Forward (Vf) (Typ) | Lumens/Watt @ Current - Test | Current - Max | CRI (Color Rendering Index) | Viewing Angle | Features | Size / Dimension | Height | Light Emitting Surface (LES) | Lens Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
611 In Stock | 1 : ¥32.64000 Tube | Tube | Active | Chip On Board (COB) | White, Cool | 6500K 4-Step MacAdam Ellipse | - | Square | 1414lm (Typ) | 700mA | 25°C | 18.2V | 111 lm/W | 960mA | 98 (Typ) | 120° | - | 13.50mm L x 13.50mm W | 1.63mm | 6.60mm Dia | Flat | |||
91 In Stock | 1 : ¥35.45000 Tray | Tray | Active | Chip On Board (COB) | White, Cool | 6500K 4-Step MacAdam Ellipse | - | Square | 771lm (Typ) | 350mA | 25°C | 17.2V | 128 lm/W | 700mA | 98 (Typ) | 120° | - | 12.50mm L x 12.50mm W | 1.70mm | 9.00mm Dia | Flat |