LED COBs, Engines, Modules, Strips
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Color | CCT (K) | Wavelength | Configuration | Luminous Flux @ Current/Temperature | Current - Test | Temperature - Test | Voltage - Forward (Vf) (Typ) | Lumens/Watt @ Current - Test | Current - Max | CRI (Color Rendering Index) | Viewing Angle | Features | Size / Dimension | Height | Light Emitting Surface (LES) | Lens Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
185 In Stock | 1 : ¥200.28000 Tray | Tray | Active | Chip On Board (COB) | White, Neutral | 4000K 3-Step MacAdam Ellipse | - | Round | 13094lm (Typ) | 2.1A | 25°C | 37.6V | 166 lm/W | 4.2A | 80 | 120° | - | 49.20mm Dia | 1.90mm | 29.20mm Dia | Flat | |||
246 In Stock | 1 : ¥89.51000 Tray | Tray | Active | Chip On Board (COB) | White, Neutral | 4000K 3-Step MacAdam Ellipse | - | Square | 6956lm (Typ) | 1.4A | 85°C | 33.4V | 149 lm/W | 2.8A | 80 | 120° | - | 28.00mm L x 28.00mm W | 1.70mm | 22.60mm Dia | Flat |