LED COBs, Engines, Modules, Strips

Results: 4
Series
Gen 7 Vero® 29 ArrayGen 8 Vero® 29 ArrayVero® SE 29 Array
Packaging
BulkTray
Color
White, CoolWhite, Neutral
CCT (K)
4000K 3-Step MacAdam Ellipse5000K 3-Step MacAdam Ellipse5000K 4-Step MacAdam Ellipse
Luminous Flux @ Current/Temperature
12386lm (Typ)13094lm (Typ)14371lm (Typ)17364lm (Typ)
Current - Test
1.3A1.7A2.1A
Voltage - Forward (Vf) (Typ)
36.4V37.6V66.7V
Lumens/Watt @ Current - Test
166 lm/W182 lm/W200 lm/W
Current - Max
4.2A4.75A5.5A
CRI (Color Rendering Index)
7080
Features
-With Connector
Height
1.90mm3.60mm
Light Emitting Surface (LES)
29.10mm Dia29.20mm Dia
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Color
CCT (K)
Wavelength
Configuration
Luminous Flux @ Current/Temperature
Current - Test
Temperature - Test
Voltage - Forward (Vf) (Typ)
Lumens/Watt @ Current - Test
Current - Max
CRI (Color Rendering Index)
Viewing Angle
Features
Size / Dimension
Height
Light Emitting Surface (LES)
Lens Type
Vero SE 29 Array Series
BXRC-50C10K1-D-74-SE
LED COB VERO SE 29 WHT RND 5000K
Bridgelux
5,107
In Stock
1 : ¥165.94000
Tray
Tray
Active
Chip On Board (COB)
White, Cool
5000K 4-Step MacAdam Ellipse
-
Round
14371lm (Typ)
2.1A
25°C
37.6V
182 lm/W
4.2A
70
120°
-
49.20mm Dia
3.60mm
29.20mm Dia
Flat
Gen-7-Vero-29-Array
BXRC-40E10K0-D-73
LED COB VERO 29 WHT RND 4000K
Bridgelux
185
In Stock
1 : ¥200.29000
Tray
Tray
Active
Chip On Board (COB)
White, Neutral
4000K 3-Step MacAdam Ellipse
-
Round
13094lm (Typ)
2.1A
25°C
37.6V
166 lm/W
4.2A
80
120°
-
49.20mm Dia
1.90mm
29.20mm Dia
Flat
BXRC-27G10K0-D-83
BXRC-50C10K1-D-84
LED COB VERO 29C WHT ROUND 5000K
Bridgelux
264
In Stock
1 : ¥252.32000
Bulk
Bulk
Active
Chip On Board (COB)
White, Cool
5000K 4-Step MacAdam Ellipse
-
Round
12386lm (Typ)
1.7A
25°C
36.4V
200 lm/W
5.5A
70
120°
With Connector
49.20mm Dia
1.90mm
29.10mm Dia
Flat
Vero-29C
BXRC-50C10K1-C-83
LED COB VERO 29C WHT ROUND 5000K
Bridgelux
79
In Stock
1 : ¥344.38000
Tray
Tray
Active
Chip On Board (COB)
White, Cool
5000K 3-Step MacAdam Ellipse
-
Round
17364lm (Typ)
1.3A
25°C
66.7V
200 lm/W
4.75A
70
120°
-
49.20mm Dia
1.90mm
29.10mm Dia
Flat
Showing
of 4

LED COBs, Engines, Modules, Strips


LED lighting in large scale often requires a COB (chip on board), Engine, Module, or Strip. COB lighting combines numerous LED die onto one substrate, taking up much less space than a traditional array of SMD LEDs. LED engines combine SMD LED's with resistors to create a ready to use light. LED modules use tiny LED's similar to a COB but they are still easily individually visible unlike with COB's. These are available in different color options, CCT values, lumens, current, and voltage options. They also come in an array of configurations such as strips, flexible strips, rectangles, discs, and starboards.