Heat Shrink Tubing
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Shrinkage Ratio | Length | Inner Diameter - Supplied | Inner Diameter - Recovered | Recovered Wall Thickness | Material | Features | Color | Operating Temperature | Shrink Temperature | Storage/Refrigeration Temperature | Shelf Life |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,337 In Stock | 1 : ¥26.86000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Discontinued at Digi-Key | Tubing, Flexible | 2 to 1 | Enter Number of Meters in Order Quantity | 0.540" (13.72mm) | 0.250" (6.35mm) | 0.025" (0.64mm) | Polyolefin (PO) | Flame Retardant | Black | -55°C ~ 135°C | 70°C | 65°F ~ 95°F (18°C ~ 35°C) | 144 Months | |||
149 In Stock | 1 : ¥509.90000 Spool | Spool | Discontinued at Digi-Key | Tubing, Flexible | 2 to 1 | 147.6' (45.0m) | 0.540" (13.72mm) | 0.250" (6.35mm) | 0.025" (0.64mm) | Polyolefin (PO) | Flame Retardant | Black | -55°C ~ 135°C | 70°C | 65°F ~ 95°F (18°C ~ 35°C) | 144 Months | |||
5 In Stock Value Added Item | 1 : ¥20.83000 Bulk | Bulk | Discontinued at Digi-Key | Tubing, Flexible | 2 to 1 | 3.28' (1.00m) | 0.540" (13.72mm) | 0.250" (6.35mm) | 0.025" (0.64mm) | Polyolefin (PO) | Flame Retardant | Black | -55°C ~ 135°C | 70°C | 65°F ~ 95°F (18°C ~ 35°C) | 144 Months |