DC Brushless Fans (BLDC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,541 In Stock | 1 : ¥217.63000 Box | Box | Active | 24VDC | Square - 80mm L x 80mm H | 25.00mm | 73.0 CFM (2.04m³/min) | 0.700 in H2O (174.4 Pa) | Ball | Tubeaxial | PWM Control, Speed Sensor (Tach) | 48.0dB(A) | 6.72 W | 7400 RPM | 4 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | CSA, TUV, UL | 0.243 lb (110.22 g) | |||
499 In Stock | 1 : ¥286.41000 Box | Box | Active | 24VDC | Square - 80mm L x 80mm H | 38.00mm | 138.0 CFM (3.86m³/min) | 1.970 in H2O (490.7 Pa) | Ball | Tubeaxial | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | 65.0dB(A) | 38.4 W | 10200 RPM | 4 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | CSA, TUV, UL | 0.485 lb (220.00 g) | |||
43 In Stock | 1 : ¥290.15000 Box | Box | Active | 24VDC | Square - 80mm L x 80mm H | 38.00mm | 79.5 CFM (2.23m³/min) | 1.528 in H2O (380.6 Pa) | Ball | Tubeaxial | PWM Control, Speed Sensor (Tach) | 55.0dB(A) | 7.2 W | 8250 RPM | 4 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | CSA, TUV, UL | 0.353 lb (160.12 g) |