AC Fans
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
134 In Stock | 1 : ¥503.53000 Box | Box | Active | 115VAC | Square - 119mm L x 119mm H | 38.00mm | 102.5 CFM (2.87m³/min) | 0.276 in H2O (68.7 Pa) | Ball | Tubeaxial | - | 45.0dB(A) | 16.00W | 3100 RPM | 2 Terminals | - | -22 ~ 140°F (-30 ~ 60°C) | CE, CSA, PSE, TUV, UL | 1.2 lbs (544.3 g) | |||
20 In Stock | 1 : ¥472.33000 Box | Box | Active | 230VAC | Square - 119mm L x 119mm H | 25.00mm | 81.3 CFM (2.28m³/min) | 0.216 in H2O (53.9 Pa) | Ball | Tubeaxial | - | 41.0dB(A) | 12.00W | 2900 RPM | 2 Terminals | - | -22 ~ 140°F (-30 ~ 60°C) | CE, CSA, PSE, TUV, UL | 0.816 lb (370.13 g) |