Oscillators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Base Resonator | Type | Frequency | Function | Output | Voltage - Supply | Frequency Stability | Absolute Pull Range (APR) | Operating Temperature | Spread Spectrum Bandwidth | Current - Supply (Max) | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
45 In Stock | 1 : ¥770.57000 Box | Box | Active | Crystal | OCXO | 10 MHz | - | LVTTL | 5V | ±3ppb | - | -40°C ~ 85°C | - | 800mA | - | Through Hole | 6-DIP (1.000", 25.40mm), 5 Leads | 1.430" L x 1.070" W (36.32mm x 27.18mm) | 0.500" (12.70mm) | |||
36 In Stock | 1 : ¥480.93000 Bulk | Bulk | Active | Crystal | OCXO | 10 MHz | - | CMOS | 3.3V | ±50ppb | - | -40°C ~ 85°C | - | - | - | Through Hole | 14-DIP, 4 Leads (Full Size, Metal Can) | 0.819" L x 0.520" W (20.80mm x 13.20mm) | - | |||
24 In Stock | 1 : ¥733.23000 Cut Tape (CT) 25 : ¥707.07680 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Crystal | VCOCXO | 10 MHz | - | CMOS | 3.3V | ±10ppb | - | -40°C ~ 85°C | - | - | - | Surface Mount | 7-SMD, No Lead | 1.000" L x 0.866" W (25.40mm x 22.00mm) | 0.500" (12.70mm) | |||
11 In Stock | 1 : ¥661.71000 Box | Box | Active | Crystal | OCXO | 10 MHz | - | LVTTL | 5V | ±5ppb | - | -30°C ~ 70°C | - | 800mA | - | Through Hole | 6-DIP (1.000", 25.40mm), 5 Leads | 1.430" L x 1.070" W (36.32mm x 27.18mm) | 0.500" (12.70mm) | |||
4 In Stock | 1 : ¥781.35000 Tray | Tray | Active | Crystal | VCOCXO | 10 MHz | - | Sine Wave | 5V | ±5ppb | - | -20°C ~ 70°C | - | - | - | Through Hole | 6-DIP Module, 5 Leads | 1.417" L x 1.063" W (36.00mm x 27.00mm) | 0.500" (12.70mm) | |||
7 In Stock | 1 : ¥810.00000 Box | Box | Active | Crystal | OCXO | 10 MHz | - | LVTTL | 3.3V | ±3ppb | - | -40°C ~ 85°C | - | 1A | - | Through Hole | 6-DIP (0.750", 19.05mm), 5 Leads | 1.015" L x 1.015" W (25.78mm x 25.78mm) | 0.500" (12.70mm) | |||
4 In Stock | 1 : ¥19,657.11000 Bulk | Bulk | Active | Rubidium | Atomic | 10 MHz | - | Sine Wave | 12V | ±1.5ppb | - | -30°C ~ 65°C | - | 1.2A | - | Through Hole | Module | 2.000" L x 2.000" W (50.80mm x 50.80mm) | 0.984" (25.00mm) | |||
5 In Stock | 1 : ¥2,394.31000 Bulk | Bulk | Active | Crystal | OCXO | 10 MHz | - | Sine Wave | 3.3V | ±20ppb | - | -40°C ~ 70°C | - | - | - | Surface Mount | - | 1.000" L x 0.866" W (25.40mm x 22.00mm) | 0.413" (10.50mm) | |||
0 In Stock Check Lead Time | 1 : ¥1,148.60000 Tray | Tray | Active | Crystal | VCOCXO | 10 MHz | Standby (Power Down) | Sine Wave | 3.3V | ±10ppb | - | -20°C ~ 70°C | - | - | - | Through Hole | 6-DIP (0.600", 15.24mm), 5 Leads | 0.827" L x 0.827" W (21.00mm x 21.00mm) | 0.453" (11.50mm) | |||
0 In Stock Check Lead Time | 1 : ¥1,425.14000 Tray | Tray | Active | Crystal | OCXO | 10 MHz | - | Sine Wave | 5V | ±3ppb | - | -45°C ~ 85°C | - | - | - | Through Hole | 6-DIP (1.000", 25.40mm), 5 Leads | 1.417" L x 1.063" W (36.00mm x 27.00mm) | 0.476" (12.10mm) |