Headers, Male Pins

Results: 10
Manufacturer
Hirose Electric Co LtdJST Sales America Inc.
Series
DF11DF3XA
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Pitch - Mating
0.079" (2.00mm)0.098" (2.50mm)
Number of Positions
24678101626
Number of Rows
12
Row Spacing - Mating
0.079" (2.00mm)-
Style
Board to Board or CableBoard to Cable/Wire
Mounting Type
Surface MountSurface Mount, Right AngleThrough Hole, Right Angle
Termination
Press-Fit, SolderSolder
Fastening Type
Detent LockLocking RampPush-Pull
Contact Length - Post
0.126" (3.20mm)-
Insulation Height
0.220" (5.60mm)0.232" (5.90mm)0.283" (7.19mm)0.299" (7.60mm)0.370" (9.40mm)
Contact Finish - Mating
GoldTin
Contact Finish Thickness - Mating
8.00µin (0.203µm)-
Contact Finish - Post
-Tin
Contact Material
BrassCopper Alloy
Insulation Material
Polyamide (PA), NylonPolyamide (PA66), Nylon 6/6, Glass Filled
Features
Board LockPick and Place, Solder RetentionSolder Retention
Operating Temperature
-55°C ~ 105°C-30°C ~ 85°C-25°C ~ 85°C
Insulation Color
BeigeNatural
Current Rating (Amps)
2A3AVaries by Wire Gauge
Voltage Rating
250V250VAC
Stocking Options
Environmental Options
Media
Marketplace Product
10Results

Showing
of 10
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
BM04B-XASS-TF(LF)(SN)
BM04B-XASS-TF
CONN HEADER SMD 4POS 2.5MM
JST Sales America Inc.
35,498
In Stock
1 : ¥8.62000
Cut Tape (CT)
500 : ¥5.33046
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.098" (2.50mm)
4
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount
Solder
Locking Ramp
-
-
-
0.370" (9.40mm)
Circular
Tin
-
Tin
Copper Alloy
Polyamide (PA), Nylon
Solder Retention
-25°C ~ 85°C
-
UL94 V-0
Natural
3A
250V
3,698
In Stock
1 : ¥6.40000
Cut Tape (CT)
1,000 : ¥3.32464
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.079" (2.00mm)
4
1
-
All
Board to Board or Cable
Shrouded - 4 Wall
Surface Mount
Solder
Push-Pull
-
-
-
0.232" (5.90mm)
Circular
Gold
8.00µin (0.203µm)
-
Brass
Polyamide (PA), Nylon
Solder Retention
-55°C ~ 105°C
-
UL94 V-0
Beige
Varies by Wire Gauge
250VAC
6,042
In Stock
1 : ¥15.43000
Cut Tape (CT)
500 : ¥10.01252
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.079" (2.00mm)
8
2
0.079" (2.00mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Surface Mount
Solder
Detent Lock
-
-
-
0.283" (7.19mm)
Circular
Gold
8.00µin (0.203µm)
-
Brass
Polyamide (PA), Nylon
Pick and Place, Solder Retention
-30°C ~ 85°C
-
UL94 V-0
Beige
2A
250V
6,628
In Stock
1 : ¥17.49000
Cut Tape (CT)
500 : ¥11.06206
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.079" (2.00mm)
10
2
0.079" (2.00mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Surface Mount
Solder
Detent Lock
-
-
-
0.283" (7.19mm)
Circular
Gold
8.00µin (0.203µm)
-
Brass
Polyamide (PA), Nylon
Pick and Place, Solder Retention
-30°C ~ 85°C
-
UL94 V-0
Beige
2A
250V
DF3xx-7P-2H(50)
DF3EA-7P-2H(51)
CONN HEADER SMD R/A 7POS 2MM
Hirose Electric Co Ltd
274
In Stock
1 : ¥9.11000
Cut Tape (CT)
1,000 : ¥5.10781
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.079" (2.00mm)
7
1
-
All
Board to Board or Cable
Shrouded - 4 Wall
Surface Mount, Right Angle
Solder
Push-Pull
-
-
-
0.220" (5.60mm)
Circular
Gold
8.00µin (0.203µm)
-
Brass
Polyamide (PA), Nylon
Solder Retention
-55°C ~ 105°C
-
UL94 V-0
Beige
Varies by Wire Gauge
250VAC
941
In Stock
1 : ¥20.69000
Cut Tape (CT)
500 : ¥14.09624
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.079" (2.00mm)
16
2
0.079" (2.00mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Surface Mount
Solder
Detent Lock
-
-
-
0.283" (7.19mm)
Circular
Gold
8.00µin (0.203µm)
-
Brass
Polyamide (PA), Nylon
Pick and Place, Solder Retention
-30°C ~ 85°C
-
UL94 V-0
Beige
2A
250V
777
In Stock
1 : ¥29.23000
Cut Tape (CT)
500 : ¥17.84466
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.079" (2.00mm)
26
2
0.079" (2.00mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Surface Mount
Solder
Detent Lock
-
-
-
0.283" (7.19mm)
Circular
Gold
8.00µin (0.203µm)
-
Brass
Polyamide (PA), Nylon
Pick and Place, Solder Retention
-30°C ~ 85°C
-
UL94 V-0
Beige
2A
250V
S06B-XASK-1(LF)(SN)
S06B-XASK-1
CONN HEADER R/A 6POS 2.5MM
JST Sales America Inc.
685
In Stock
1 : ¥5.42000
Bulk
Bulk
Active
Header
Male Pin
0.098" (2.50mm)
6
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Press-Fit, Solder
Locking Ramp
-
0.126" (3.20mm)
-
0.299" (7.60mm)
Circular
Tin
-
Tin
Copper Alloy
Polyamide (PA66), Nylon 6/6, Glass Filled
Board Lock
-25°C ~ 85°C
-
UL94 V-0
Natural
3A
250V
BM02B-XASS-TF(LF)(SN)
BM02B-XASS-TF
CONN HEADER SMD 2POS 2.5MM
JST Sales America Inc.
0
In Stock
Check Lead Time
1 : ¥6.65000
Cut Tape (CT)
500 : ¥4.14578
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.098" (2.50mm)
2
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount
Solder
Locking Ramp
-
-
-
0.370" (9.40mm)
Circular
Tin
-
Tin
Copper Alloy
Polyamide (PA), Nylon
Solder Retention
-25°C ~ 85°C
-
UL94 V-0
Natural
3A
250V
S04B-XASK-1(LF)(SN)
S04B-XASK-1
CONN HEADER R/A 4POS 2.5MM
JST Sales America Inc.
0
In Stock
Check Lead Time
1 : ¥5.58000
Bulk
Bulk
Active
Header
Male Pin
0.098" (2.50mm)
4
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Press-Fit, Solder
Locking Ramp
-
0.126" (3.20mm)
-
0.299" (7.60mm)
Circular
Tin
-
Tin
Copper Alloy
Polyamide (PA66), Nylon 6/6, Glass Filled
Board Lock
-25°C ~ 85°C
-
UL94 V-0
Natural
3A
250V
Showing
of 10

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.