Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
51,907 In Stock | 1 : ¥11.41000 Cut Tape (CT) 2,500 : ¥4.71414 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 90A (Tc) | 10V | 6.9mOhm @ 90A, 10V | 4V @ 40µA | 56 nC @ 10 V | ±20V | - | - | 79W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PG-TO252-3-11 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
5,256 In Stock | 1 : ¥17.40000 Cut Tape (CT) 2,500 : ¥7.85320 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 90A (Tc) | 4.5V, 10V | 3.5mOhm @ 90A, 10V | 2.2V @ 90µA | 170 nC @ 10 V | ±16V | 13000 pF @ 25 V | - | 150W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PG-TO252-3-11 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
3,377 In Stock | 1 : ¥12.15000 Cut Tape (CT) 2,500 : ¥5.03330 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 90A (Tc) | 4.5V, 10V | 6.3mOhm @ 90A, 10V | 2.2V @ 40µA | 75 nC @ 10 V | ±16V | 5680 pF @ 25 V | - | 79W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PG-TO252-3-11 | TO-252-3, DPAK (2 Leads + Tab), SC-63 |