Power Relays, Over 2 Amps

Results: 2
Manufacturer
Omron Electronics Inc-EMC DivTE Connectivity Potter & Brumfield Relays
Series
G9EC-1PE, SCHRACK
Packaging
BulkTube
Mounting Type
Chassis MountThrough Hole
Contact Form
SPDT (1 Form C)SPST-NO (1 Form A)
Contact Rating (Current)
5 A200 A
Switching Voltage
400VAC - Max400VDC - Max
Load - Max Switching
2000VA80000VA
Coil Current
8.8 mA469 mA
Termination Style
PC PinScrew Terminal
Seal Rating
Sealed - Flux ProtectionSealed - Fully
Must Release Voltage
1.92 VDC2.4 VDC
Operate Time
8 ms50 ms
Release Time
8 ms30 ms
Operating Temperature
-40°C ~ 50°C-40°C ~ 85°C
Contact Material
-Silver Nickel (AgNi)
Approval Agency
cURuscURus, VDE
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
Coil Voltage
Contact Form
Contact Rating (Current)
Switching Voltage
Load - Max Switching
Coil Current
Coil Type
Features
Termination Style
Seal Rating
Coil Insulation
Must Operate Voltage
Must Release Voltage
Operate Time
Release Time
Operating Temperature
Contact Material
Approval Agency
Relay Type
Grade
Qualification
27,864
In Stock
1 : ¥16.71000
Tube
Tube
Active
Through Hole
24VDC
SPDT (1 Form C)
5 A
400VAC - Max
2000VA
8.8 mA
Non Latching
-
PC Pin
Sealed - Flux Protection
-
18 VDC
2.4 VDC
8 ms
8 ms
-40°C ~ 85°C
Silver Nickel (AgNi)
cURus, VDE
General Purpose
-
-
G9EC-1-B Series
G9EC-1-B DC24
RELAY GEN PURPOSE SPST 200A 24V
Omron Electronics Inc-EMC Div
114
In Stock
53
Factory
1 : ¥2,360.35000
Bulk
Bulk
Active
Chassis Mount
24VDC
SPST-NO (1 Form A)
200 A
400VDC - Max
80000VA
469 mA
Non Latching
-
Screw Terminal
Sealed - Fully
-
18 VDC
1.92 VDC
50 ms
30 ms
-40°C ~ 50°C
-
cURus
General Purpose
-
-
Showing
of 2

Power Relays, Over 2 Amps


Power Relays over 2 Amps are an electromechanical device which turns a large load on or off through the use of a smaller control signal. The contacts on these devices have a rating of 2 A, 3A, 3.5A, 4A, 5A, 6A, 7A, 7.5A, 8A, 8.5A, 9A, 10A, 11A, 12A, 14A, 15A, 16A, 18A, 20A, 21A, 23A, 25A, 26A, 30A, 31A, 32A, 33A, 35A, 40A, 48A, 50A ,60A, 90A, 100A, 120A, 150A, 200A, 400A, and 750A.