Circular Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
195 In Stock | 1 : ¥102.70000 Bulk | Bulk | Active | Plug, Male Pins | 2 (Power) | - | - | Panel Mount | Bulkhead - Rear Side Nut | Crimp | Bayonet Lock | Keyed | Plastic | Polyamide (PA), Nylon | - | Gold | Black | IP67 - Dust Tight, Waterproof | UL94 V-0 | - | Unshielded | 30A | 48VAC/DC | - | -40°C ~ 100°C | |||
219 In Stock | 1 : ¥143.10000 Bulk | Bulk | Active | Receptacle, Female Sockets | 2 (Power) | - | - | Free Hanging (In-Line) | - | Crimp | Bayonet Lock | Keyed | Plastic | Polyamide (PA), Nylon, Glass Filled | - | Gold | Black | IP67 - Dust Tight, Waterproof | UL94 V-0 | Backshell, Strain Relief | Unshielded | 30A | 48VAC/DC | 0.512" ~ 0.709" (13.00mm ~ 18.00mm) | -40°C ~ 100°C | |||
0 In Stock Check Lead Time | 10 : ¥173.68700 Bulk | Bulk | Active | Receptacle, Female Sockets | 2 (Power) | - | - | Free Hanging (In-Line) | - | Crimp | Bayonet Lock | Keyed | Plastic | Polyamide (PA), Nylon, Glass Filled | - | Gold | Black | IP67 - Dust Tight, Waterproof | UL94 V-0 | Backshell | Unshielded | 30A | 48VAC/DC | 0.354" ~ 0.630" (9.00mm ~ 16.00mm) | -40°C ~ 100°C | |||
0 In Stock Check Lead Time | 10 : ¥279.80700 Bulk | Bulk | Active | Receptacle, Female Sockets | 2 (Power) | - | - | Free Hanging (In-Line) | - | Crimp | Bayonet Lock | Keyed | Plastic | Polyamide (PA), Nylon, Glass Filled | - | Gold | Black | IP67 - Dust Tight, Waterproof | UL94 V-0 | Backshell, Strain Relief | Unshielded | 30A | 48VAC/DC | 0.394" ~ 0.551" (10.00mm ~ 14.00mm) | -40°C ~ 100°C |