Circular Connector Assemblies

Results: 2
Connector Type
Plug, Female SocketsReceptacle, Male Pins
Number of Positions
34
Shell Size - Insert
M12-3M12-4
Features
BackshellBackshell, Coupling Nut
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
Shell Size - Insert
Shell Size, MIL
Mounting Type
Mounting Feature
Termination
Fastening Type
Orientation
Primary Material
Shell Material
Shell Finish
Contact Finish - Mating
Color
Ingress Protection
Material Flammability Rating
Features
Shielding
Current Rating (Amps)
Voltage Rating
Cable Opening
Operating Temperature
T4113001041-000
T4113001041-000
CONN RCPT MALE 4POS GOLD SCREW
TE Connectivity AMP Connectors
1,131
In Stock
1 : ¥60.01000
Bulk
Bulk
Active
Receptacle, Male Pins
4
M12-4
-
Free Hanging (In-Line), Right Angle
-
Screw
Threaded
A
Metal
Brass
Nickel
Gold
Black, Silver
IP67 - Dust Tight, Waterproof
-
Backshell
Unshielded
4A
250V
0.157" ~ 0.236" (4.00mm ~ 6.00mm)
-40°C ~ 85°C
T4112001031-000
T4112001031-000
CONN PLUG FMALE 3POS GOLD SCREW
TE Connectivity AMP Connectors
55
In Stock
1 : ¥54.60000
Bulk
Bulk
Active
Plug, Female Sockets
3
M12-3
-
Free Hanging (In-Line), Right Angle
-
Screw
Threaded
A
Metal
Brass
Nickel
Gold
Black, Silver
IP67 - Dust Tight, Waterproof
-
Backshell, Coupling Nut
Unshielded
4A
250V
0.157" ~ 0.236" (4.00mm ~ 6.00mm)
-40°C ~ 85°C
Showing
of 2

Circular Connector Assemblies


Circular Connectors or circular interconnects are plugs and receptacles that are made in a circular look with multiple pins or sockets. The characteristics are connector type, number of positions, shell size-insert, shell size MIL, mounting type, and fastening type. The connector types are distributor, h-distributor, insert, jack and plug, line drain, line source, panel drain, panel feed-through, plug and receptacle, plug, receptacle, t-distributor, and terminal outlet.