Analog to Digital Converters (ADC)

Results: 4
Packaging
Tape & Reel (TR)Tube
Operating Temperature
-40°C ~ 125°C-40°C ~ 85°C0°C ~ 70°C
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Number of Bits
Sampling Rate (Per Second)
Number of Inputs
Input Type
Data Interface
Configuration
Ratio - S/H:ADC
Number of A/D Converters
Architecture
Reference Type
Voltage - Supply, Analog
Voltage - Supply, Digital
Features
Operating Temperature
Package / Case
Supplier Device Package
Mounting Type
105
In Stock
1 : ¥205.81000
Tube
-
Tube
Active
12
1.5M
8
Differential
LVDS - Parallel, SPI
S/H-MUX-ADC
2:1
4
SAR
External, Internal
3.13V ~ 3.47V, 5V
3.13V ~ 3.47V, 5V
Simultaneous Sampling
-40°C ~ 85°C
52-WFQFN Exposed Pad
52-QFN (7x8)
Surface Mount
368
In Stock
1 : ¥187.28000
Tube
-
Tube
Active
12
1.5M
8
Differential
LVDS - Parallel, SPI
S/H-MUX-ADC
2:1
4
SAR
External, Internal
3.13V ~ 3.47V, 5V
3.13V ~ 3.47V, 5V
Simultaneous Sampling
0°C ~ 70°C
52-WFQFN Exposed Pad
52-QFN (7x8)
Surface Mount
0
In Stock
Check Lead Time
2,000 : ¥129.76163
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
12
1.5M
8
Differential
LVDS - Parallel, SPI
S/H-MUX-ADC
2:1
4
SAR
External, Internal
3.13V ~ 3.47V, 5V
3.13V ~ 3.47V, 5V
Simultaneous Sampling
-40°C ~ 85°C
52-WFQFN Exposed Pad
52-QFN (7x8)
Surface Mount
0
In Stock
Check Lead Time
2,000 : ¥142.61244
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
12
1.5M
8
Differential
LVDS - Parallel, SPI
S/H-MUX-ADC
2:1
4
SAR
External, Internal
3.13V ~ 3.47V, 5V
3.13V ~ 3.47V, 5V
Simultaneous Sampling
-40°C ~ 125°C
52-WFQFN Exposed Pad
52-QFN (7x8)
Surface Mount
Showing
of 4

Analog to Digital Converters (ADC)


Analog-to-digital converters (ADC, A/D, or A-to-D) sample an analog signal, such as a sound picked up by a microphone or the output of a sensor, into a digital signal. Typically, the digital output is a two's complement binary number that is proportional to the input. Input types may be differential, pseudo differential or single-ended. ADCs are selected by number of bits, sampling rate, number of inputs, interface, number of converters, and the architecture such as adaptive delta, dual slope, folding, pipelined, SAR, Sigma-Delta or two-step.