Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
262 In Stock | 1 : ¥88.67000 Tray | Tray | Active | Verified | ARM® Cortex®-M7 | 32-Bit Single-Core | 216MHz | CANbus, EBI/EMI, I2C, IrDA, LINbus, MMC/SD, QSPI, SAI, SPI, UART/USART, USB | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 82 | 256KB (256K x 8) | FLASH | - | 256K x 8 | 1.7V ~ 3.6V | A/D 16x12b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 100-LQFP (14x14) | 100-LQFP | |||
2,890 In Stock | 1 : ¥95.72000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M7 | 32-Bit Single-Core | 216MHz | CANbus, I2C, IrDA, LINbus, MMC/SD, QSPI, SAI, SPI, UART/USART, USB | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 50 | 512KB (512K x 8) | FLASH | - | 256K x 8 | 1.7V ~ 3.6V | A/D 16x12b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 64-LQFP (10x10) | 64-LQFP | |||
629 In Stock | 1 : ¥115.70000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M7 | 32-Bit Single-Core | 216MHz | CANbus, EBI/EMI, I2C, IrDA, LINbus, MMC/SD, QSPI, SAI, SPI, UART/USART, USB | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 114 | 512KB (512K x 8) | FLASH | - | 256K x 8 | 1.7V ~ 3.6V | A/D 24x12b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 144-LQFP (20x20) | 144-LQFP | |||
1,407 In Stock | 1 : ¥107.46000 Tray | Tray | Active | Verified | ARM® Cortex®-M7 | 32-Bit Single-Core | 216MHz | CANbus, EBI/EMI, I2C, IrDA, LINbus, MMC/SD, QSPI, SAI, SPI, UART/USART, USB | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 82 | 512KB (512K x 8) | FLASH | - | 256K x 8 | 1.7V ~ 3.6V | A/D 16x12b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 100-LQFP (14x14) | 100-LQFP | |||
479 In Stock | 1 : ¥161.01000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4 | 32-Bit Single-Core | 180MHz | CANbus, EBI/EMI, Ethernet, I2C, IrDA, LINbus, SAI, SDIO, SPI, UART/USART, USB, USB OTG | Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT | 131 | 2MB (2M x 8) | FLASH | - | 384K x 8 | 1.7V ~ 3.6V | A/D 24x12b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 176-LQFP (24x24) | 176-LQFP |