D-Sub Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Number of Positions | Number of Rows | Mounting Type | Shell Size, Connector Layout | Contact Type | Flange Feature | Termination | Shell Material, Finish | Contact Finish | Contact Finish Thickness | Ingress Protection | Material Flammability Rating | Current Rating (Amps) | Backset Spacing | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
63 In Stock | 1 : ¥1,521.85000 - | - | Active | D-Type, Micro-D | Receptacle, Female Sockets | 15 | 2 | Panel Mount | - | Signal | Housing/Shell (4-40) | Solder Cup | Aluminum Alloy, Nickel Plated, Electroless | Gold | 50.0µin (1.27µm) | Harsh Environment | UL94 V-0 | 3A | - | - | |||
49 In Stock | 1 : ¥2,792.15000 - | - | Active | D-Type, Micro-D | Plug, Male Pins | 15 | 2 | Panel Mount | - | Signal | Housing/Shell (4-40) | Solder Cup | Aluminum Alloy, Nickel Plated, Electroless | Gold | 50.0µin (1.27µm) | Harsh Environment | UL94 V-0 | 3A | - | - |