Circular Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,460 In Stock | 1 : ¥105.91000 Bulk | Bulk | Active | Plug, Female Sockets | 4 | Mini XLR | - | Free Hanging (In-Line) | - | Solder | Latch Lock | Keyed | Metal | Copper Alloy | Nickel | Silver | Black, Silver | - | - | Backshell, Cable Clamp, Strain Relief | Shielded | 5A | 125VAC | 0.065" ~ 0.155" (1.65mm ~ 3.94mm) | -55°C ~ 85°C | |||
4,241 In Stock | 1 : ¥92.20000 Bulk | Bulk | Active | Plug, Female Sockets | 4 | Mini XLR | - | Free Hanging (In-Line) | - | Solder | Latch Lock | Keyed | Metal | Copper Alloy | Nickel | Silver | Black, Silver | - | - | Backshell, Cable Clamp | Shielded | 5A | 125VAC | 0.115" ~ 0.190" (2.92mm ~ 4.83mm) | -55°C ~ 85°C |