LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
33,300 In Stock | 1 : ¥5.27000 Cut Tape (CT) 2,000 : ¥1.34022 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green, Red | Independent | Colorless | Clear | 68mcd Green, 118mcd Red | Round with Flat Top | 2.40mm Dia | 2V Green, 2V Red | 20mA Green, 20mA Red | 120° | Surface Mount | 570nm Green, 633nm Red | 572nm Green, 645nm Red | - | 4-PLCC | 4-PLCC | 3.20mm L x 2.80mm W | 2.10mm | |||
38,389 In Stock | 1 : ¥2.64000 Cut Tape (CT) 2,000 : ¥0.60618 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | Standard | Colorless | Clear | 168mcd | Round with Flat Top | 2.40mm Dia | 2V | 20mA | 120° | Surface Mount | 633nm | 645nm | - | 2-PLCC | 2-PLCC | 3.20mm L x 2.80mm W | 2.10mm | |||
0 In Stock Check Lead Time | 2,000 : ¥0.61859 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Standard | Colorless | Clear | 98mcd | Round with Flat Top | 2.40mm Dia | 2V | 20mA | 120° | Surface Mount | 570nm | 572nm | - | 2-PLCC | 2-PLCC | 3.20mm L x 2.80mm W | 2.10mm |