Single Conductor Cables (Hook-Up Wire)

Results: 3
Jacket Color
BlackBlueRed
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Cable Type
Wire Gauge
Conductor Strand
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
Jacket (Insulation) Thickness
Length
Voltage
Operating Temperature
Jacket Color
Ratings
Features
Red Hook-Up Stranded Wire
76832.18.03
HOOK-UP STRND 10AWG 600V RED 50'
Prysmian Group
12
In Stock
Value Added Item
1 : ¥402.74000
Bulk
Bulk
Active
Hook-Up
10 AWG
19/0.0234"
Copper, Annealed Bare
Poly-Vinyl Chloride (PVC)
0.176" (4.47mm)
0.031" (0.80mm)
50.00' (15.24m)
600V
-20°C ~ 105°C
Red
UL Style 1015/1335, ASTM B-8
-
Black Stranded Hook-Up Wire
76832.18.01
HOOK-UP STRND 10AWG BLACK 50'
Prysmian Group
9
In Stock
Value Added Item
1 : ¥402.74000
Bulk
Bulk
Active
Hook-Up
10 AWG
19/0.0234"
Copper, Annealed Bare
Poly-Vinyl Chloride (PVC)
0.176" (4.47mm)
0.031" (0.80mm)
50.00' (15.24m)
600V
-20°C ~ 105°C
Black
UL Style 1015/1335, ASTM B-8
-
Blue Stranded Hook-Up Wire
76832.18.07
HOOK-UP STRND 10AWG BLUE 50'
Prysmian Group
2
In Stock
Value Added Item
1 : ¥402.74000
Bulk
Bulk
Active
Hook-Up
10 AWG
19/0.0234"
Copper, Annealed Bare
Poly-Vinyl Chloride (PVC)
0.176" (4.47mm)
0.031" (0.80mm)
50.00' (15.24m)
600V
-20°C ~ 105°C
Blue
UL Style 1015/1335, ASTM B-8
-
Showing
of 3

Single Conductor Cables (Hook-Up Wire)


Single conductor cable and wire products include both insulated and non-insulated products adapted for a variety of uses, including point-to point signal wiring, test & measurement, and power transmission. Magnet wire, the material insulated with a thin film of polyurethane or similar material and commonly used for constructing motor windings, inductors, and other electromagnetic components is specifically excluded, and can be found in a separate product family.