DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
607 In Stock | 1 : ¥854.31000 Tray | Tray | Active | Bus Converter Module | 1 | 38V | 55V | 48V | - | - | - | 6.25A | 300 W | 2.25 kV | ITE (Commercial) | OCP, OTP, SCP, UVLO | -40°C ~ 125°C | 96% | Surface Mount | Module | 1.28" L x 0.87" W x 0.26" H (32.5mm x 22.0mm x 6.7mm) | - | - | CE, cURus, TUV | - | |||
110 In Stock | 1 : ¥3,036.89000 Tube | Tube | Active | Isolated Module | 1 | 250V | 425V | 48V | - | - | - | 6.25A | 300 W | 3 kV | ITE (Commercial) | OVP, UVLO | -20°C ~ 100°C | 89% | Surface Mount | Module | 2.28" L x 2.20" W x 0.50" H (57.9mm x 55.9mm x 12.7mm) | - | - | - | - | |||
377 In Stock | 1 : ¥4,968.00000 Bulk | Bulk | Active | Isolated Module | 1 | 250V | 425V | 28V | - | - | - | 21.43A | 600 W | 3 kV | ITE (Commercial) | OVP, UVLO | -20°C ~ 100°C | 87.8% | Through Hole | Full Brick | 4.60" L x 2.20" W x 0.62" H (116.8mm x 55.9mm x 15.7mm) | - | - | - | - | |||
18 In Stock | 1 : ¥2,380.84000 Box | Box | Active | Isolated Module | 1 | 200V | 425V | 48V | - | - | - | 15.6A | 749 W | 3 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -40°C ~ 85°C (With Derating) | 90% | Through Hole | Full Brick | 4.60" L x 2.40" W x 0.50" H (116.8mm x 61.0mm x 12.7mm) | Full Brick | Enable, Active High | CE | 60950-1 | |||
5 In Stock | 1 : ¥2,070.43000 Box | Box | Active | Isolated Module | 1 | 200V | 400V | 48V | - | - | - | 14.5A | - | 3 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP | -40°C ~ 100°C (With Derating) | 91% | Through Hole | 21-DIP Module | 4.60" L x 2.40" W x 0.50" H (116.8mm x 61.0mm x 12.7mm) | - | - | - | - |