Single Bipolar Transistors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Transistor Type | Current - Collector (Ic) (Max) | Voltage - Collector Emitter Breakdown (Max) | Vce Saturation (Max) @ Ib, Ic | Current - Collector Cutoff (Max) | DC Current Gain (hFE) (Min) @ Ic, Vce | Power - Max | Frequency - Transition | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
154 In Stock | 1 : ¥3.28000 Cut Tape (CT) 3,000 : ¥0.72728 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 800 mA | 32 V | 400mV @ 50mA, 500mA | 500nA (ICBO) | 180 @ 100mA, 3V | 200 mW | 150MHz | 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SMT3 | ||
990 In Stock | 1 : ¥5.17000 Cut Tape (CT) 1,000 : ¥1.71380 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | NPN | 1 A | 80 V | 400mV @ 20mA, 500mA | 1µA (ICBO) | 82 @ 500mA, 3V | 2 W | 100MHz | 150°C (TJ) | Surface Mount | TO-243AA | MPT3 |