Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,900 In Stock | 1 : ¥5.91000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 620 V | 2.7A (Tc) | 10V | 2.5Ohm @ 1.4A, 10V | 4.5V @ 50µA | 13 nC @ 10 V | ±30V | 385 pF @ 25 V | - | 20W (Tc) | 150°C (TJ) | Through Hole | TO-220FP | TO-220-3 Full Pack | |||
2,317 Marketplace | Unavailable | - | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 400 V | 3.3A (Tj) | 10V | 1.75Ohm @ 1.65A, 10V | 4V @ 250µA | 18 nC @ 10 V | ±30V | 600 pF @ 25 V | - | 33W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220F | TO-220-3 Full Pack | ||
0 In Stock | 1,000 : ¥3.34246 Tube | - | Tube | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 600 V | 4A (Tc) | 10V | 2.2Ohm @ 2A, 10V | 4.5V @ 250µA | 18 nC @ 10 V | ±30V | 615 pF @ 25 V | - | 35W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220F | TO-220-3 Full Pack |