Circular Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
39 In Stock | 1 : ¥56.73000 Bulk | Bulk | Active | Receptacle, Non-Gendered | 4 (Power) | - | - | Free Hanging (In-Line) | - | Quick Connect - 0.250" (6.3mm) | Latch Lock, Push-Pull | Keyed | Plastic | Thermoplastic | - | Silver | Black | IP25 | UL94 V-0 | - | Unshielded | 50A | - | 0.560" (14.22mm) | -55°C ~ 85°C | |||
0 In Stock Check Lead Time | 100 : ¥83.72880 Bulk | Bulk | Active | Plug, Female Sockets | 2 | - | - | Free Hanging (In-Line) | - | Solder Cup | Bayonet Lock | Keyed | Plastic | Polyamide (PA), Nylon | - | Gold | Black | Weathertight | - | Backshell | Unshielded | - | 600V | 0.300" ~ 0.320" (7.62mm ~ 8.13mm) | -40°C ~ 115°C |