Foam
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Size / Dimension | Thickness | Density | Material | Material Flammability Rating | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|
170 In Stock | 1 : ¥28.72000 Bag | Bag | Active | 5.00" W x 7.00" L (127.0mm x 177.8mm) | 0.039" (1.00mm) | 101 kg/m³ | Polyurethane | UL94 HF-1 | Black | |||
184 In Stock | 1 : ¥37.50000 Bag | Bag | Active | 8.27" W x 11.69" L (210.0mm x 297.0mm) | 0.118" (3.00mm) | 96.1 kg/m³ | Polyurethane | UL94 HF-1 | Blue | |||
384 In Stock | 1 : ¥15.07000 Bag | Bag | Active | 5.00" W x 7.00" L (127.0mm x 177.8mm) | 0.118" (3.00mm) | 96.1 kg/m³ | Polyurethane | UL94 HF-1 | Pink | |||
202 In Stock | 1 : ¥37.50000 Bag | Bag | Active | 8.27" W x 11.69" L (210.0mm x 297.0mm) | 0.118" (3.00mm) | 96.1 kg/m³ | Polyurethane | UL94 HF-1 | Yellow |