Voltage Regulators - DC DC Switching Regulators

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
5 TSOT
LT8303ES5#TRMPBF
IC REG FLYBACK ADJ 450MA TSOT23
Analog Devices Inc.
1,374
In Stock
1 : ¥74.38000
Cut Tape (CT)
500 : ¥48.45378
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up/Step-Down
Positive, Isolation Capable
Flyback
Adjustable
1
5.5V
100V
-
-
450mA
7kHz ~ 350kHz
No
-40°C ~ 125°C (TJ)
Surface Mount
SOT-23-5 Thin, TSOT-23-5
TSOT-23-5
5 TSOT
LT8303ES5#TRPBF
IC REG FLYBACK ADJ 450MA TSOT23
Analog Devices Inc.
2,415
In Stock
1 : ¥77.02000
Cut Tape (CT)
2,500 : ¥40.06198
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up/Step-Down
Positive, Isolation Capable
Flyback
Adjustable
1
5.5V
100V
-
-
450mA
7kHz ~ 350kHz
No
-40°C ~ 125°C (TJ)
Surface Mount
SOT-23-5 Thin, TSOT-23-5
TSOT-23-5
Showing
of 2

Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.