Coaxial Connector (RF) Adapters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Adapter Type | Conversion Type | Adapter Series | Center Gender | Convert From (Adapter End) | Convert To (Adapter End) | Impedance | Style | Mounting Type | Mounting Feature | Fastening Type | Frequency - Max | Ingress Protection | Center Contact Plating | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
30 In Stock | 1 : ¥2,233.69000 Tray | Tray | Active | Plug to Plug | Between Series | SMPS to 2.92mm | Male to Male | SMPS Plug, Male Pin | 2.92mm (OS-2.9) Plug, Male Pin | 50 Ohms | Straight | Free Hanging (In-Line) | - | Snap-On, Threaded | 40 GHz | - | Gold | Smooth Bore | |||
18 In Stock | 1 : ¥1,636.30000 Bag | Bag | Active | Jack to Jack | Between Series | SMPS to 2.92mm | Female to Female | SMPS Jack, Female Socket | 2.92mm (OS-2.9) Jack, Female Socket | 50 Ohms | Straight | Free Hanging (In-Line) | - | Snap-On, Threaded | 40 GHz | - | Gold | - | |||
24 In Stock | 1 : ¥3,924.38000 Bag | Bag | Active | Plug to Jack | Between Series | 1.85mm to SMPM | Female to Male | SMPM Plug, Male Pin | 1.85mm Jack, Female Socket | 50 Ohms | Straight | Free Hanging (In-Line) | - | Snap-On, Threaded | 65 GHz | - | Gold | Full Detent | |||
0 In Stock Check Lead Time | 1 : ¥2,287.50000 Bag | Bag | Active | Plug to Jack | Between Series | SMPS to 2.92mm | Female to Male | SMPS Jack, Female Socket | 2.92mm (OS-2.9) Plug, Male Pin | 50 Ohms | Straight | Free Hanging (In-Line) | - | Snap-On, Threaded | 40 GHz | - | Gold | - | |||
0 In Stock Check Lead Time | 25 : ¥1,598.59960 Bag | Bag | Active | Plug to Plug | Between Series | SMPS to 2.92mm | Male to Male | SMPS Plug, Male Pin | 2.92mm (OS-2.9) Plug, Male Pin | 50 Ohms | Straight | Free Hanging (In-Line) | - | Snap-On, Threaded | 40 GHz | - | Gold | Full Detent | |||
0 In Stock Check Lead Time | 25 : ¥2,557.95840 Bag | Bag | Active | Plug to Jack | Between Series | SMPS to 2.4mm | Female to Male | 2.4mm (APC-2.4, OS-50) Jack, Female Socket | SMPS Plug, Male Pin | 50 Ohms | Straight | Free Hanging (In-Line) | - | Snap-On, Threaded | 50 GHz | - | Gold | Smooth Bore | |||
0 In Stock Check Lead Time | 25 : ¥1,863.45160 Tray | Tray | Active | Plug to Jack | Between Series | SMPS to 2.92mm | Female to Male | SMPS Plug, Male Pin | 2.92mm (OS-2.9) Jack, Female Socket | 50 Ohms | Straight | Free Hanging (In-Line) | - | Snap-On, Threaded | 40 GHz | - | Gold | Smooth Bore |