Voltage Reference
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Reference Type | Output Type | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Tolerance | Temperature Coefficient | Noise - 0.1Hz to 10Hz | Noise - 10Hz to 10kHz | Voltage - Input | Current - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
65 In Stock | 1 : ¥86.63000 Tube | - | Tube | Active | Series, Dual | Adjustable (Fixed) | 2.5V | 6 V | 150 mA | ±0.05% | 10ppm/°C | 1.5ppmp-p | 2ppmrms | 3.5V ~ 36V | 3mA | -40°C ~ 125°C (TJ) | Surface Mount | 16-TFSOP (0.118", 3.00mm Width) Exposed Pad | 16-MSOP-EP | ||
59 In Stock | 1 : ¥74.79000 Tube | - | Tube | Active | Series, Dual | Adjustable (Fixed) | 2.5V | 6 V | 150 mA | ±0.05% | 10ppm/°C | 1.5ppmp-p | 2ppmrms | 3.5V ~ 36V | 3mA | -40°C ~ 85°C (TJ) | Surface Mount | 16-TFSOP (0.118", 3.00mm Width) Exposed Pad | 16-MSOP-EP |