I/O Expanders
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Number of I/O | Interface | Interrupt Output | Features | Output Type | Current - Output Source/Sink | Clock Frequency | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
12,043 In Stock | 1 : ¥11.25000 Cut Tape (CT) 1,100 : ¥8.62029 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | 8 | I2C | Yes | POR | Push-Pull | 25mA | 1.7 MHz | 1.8V ~ 5.5V | -40°C ~ 125°C | Surface Mount | 18-SOIC (0.295", 7.50mm Width) | 18-SOIC | ||
9,529 In Stock | 1 : ¥12.92000 Cut Tape (CT) 2,000 : ¥5.46943 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | 8 | I2C | Yes | - | Push-Pull | - | 400 kHz | 1.65V ~ 5.5V | -40°C ~ 85°C | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP | ||
1,897 In Stock 7,500 Factory | 1 : ¥11.05000 Cut Tape (CT) 2,500 : ¥4.14434 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | 8 | I2C | Yes | - | - | - | 400 kHz | 2.3V ~ 5.5V | -40°C ~ 85°C | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP |