Circuit Board Indicators, Arrays, Light Bars, Bar Graphs

Results: 4
Manufacturer
Analog Devices Inc.InoluxKingbrightLite-On Inc.
Series
-INBD-T11020.XNBLTA
Packaging
BoxBulkTube
Color
RedRed (x 10)Red, Green, Blue (RGB)White
Wavelength - Peak
635nm645nm-
Configuration
Bar - 10 Wide, DIPBar - 20 Wide, DIPSingle
Current
10mA20mA25mA-
Millicandela Rating
2mcd75mcd100mcd-
Lens Type
-Diffused, WhiteTinted
Lens Style
Rectangle with Flat TopRound with Domed Top
Lens Size
2.90mm Dia5.08mm x 1.78mm25.50mm x 10.10mm
Voltage Rating
1.85V2V2.9V-
Mounting Type
Surface MountThrough Hole
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Wavelength - Peak
Configuration
Current
Millicandela Rating
Viewing Angle
Lens Type
Lens Style
Lens Size
Voltage Rating
Mounting Type
LTA-1000HR
LTA-1000HR
LED CBI 5.08X1.78MM 10SEG R VERT
Lite-On Inc.
4,547
In Stock
1 : ¥11.90000
Tube
Tube
Active
Red (x 10)
635nm
Bar - 10 Wide, DIP
25mA
2mcd
-
Tinted
Rectangle with Flat Top
5.08mm x 1.78mm
2V
Through Hole
LED CBI 25.5X10.1MM 10SEG W VERT
INBD-T11020.WNB
LED CBI 25.5X10.1MM 10SEG W VERT
Inolux
935
In Stock
1 : ¥12.07000
Bulk
Bulk
Active
White
-
Bar - 10 Wide, DIP
20mA
75mcd
-
-
Rectangle with Flat Top
25.50mm x 10.10mm
2.9V
Through Hole
MFG_DC20%2F20SURKWA
DC20/20SURKWA
LED CBI 5.08X1.78MM 20SEG R VERT
Kingbright
0
In Stock
Check Lead Time
1 : ¥58.74000
Bulk
-
Bulk
Active
Red
645nm
Bar - 20 Wide, DIP
10mA
100mcd
-
Diffused, White
Rectangle with Flat Top
5.08mm x 1.78mm
1.85V
Through Hole
CFTL-LED-BAR
CFTL-LED-BAR
LED CBI 2.9MM RED/GRN/BLU SMD
Analog Devices Inc.
1
In Stock
1 : ¥530.56000
Box
-
Box
Active
Red, Green, Blue (RGB)
-
Single
-
-
-
-
Round with Domed Top
2.90mm Dia
-
Surface Mount
Showing
of 4

Circuit Board Indicators, Arrays, Light Bars, Bar Graphs


Products within this family are Light Emitting Diode (LED) devices that are mechanically packaged for convenient use as visual indicators in various formats, ranging from single LEDs that are commonly used for indicating the power-on status of a device, to multi-segment devices used to create simple bar graph displays that are useful for communicating information such as the level of fluid remaining in a tank, or amount of charge remaining in a battery.