Spiral Wrap, Expandable Sleeving
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Type Attributes | Diameter - Inside, Non-Expanded | Diameter - Inside, Expanded | Diameter - Outside, Non-Expanded | Material | Color | Length | Wall Thickness | Operating Temperature | Heat Protection | Abrasion Protection | Liquid Protection | Environment Protection | Features | Material Flammability Rating | Width |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
189 In Stock | 1 : ¥365.47000 Spool | Spool | Active | Sleeve | Expandable | 0.375" (9.53mm) | 0.625" (15.88mm) | - | Polyethylene Terephthalate (PET), Halogen Free | Black | 100' (30.48m) | 0.024" (0.61mm) | -70°C ~ 125°C | - | Abrasion and Cut Resistant, Fray Resistant | - | - | Clean Cut | UL94 V-0 | - | |||
55 In Stock | 1 : ¥459.49000 Box | Box | Active | Self Wrap | Split Flexible Tube | 0.375" (9.53mm) | - | - | Polyethylene Terephthalate (PET), Halogen Free | Black | 75.00' (22.86m) | 0.025" (0.64mm) | -70°C ~ 125°C | - | Abrasion and Cut Resistant | - | - | Chemical Resistant, Clean Cut | UL94 V-0 | - | |||
122 In Stock | 1 : ¥486.86000 Box | Box | Active | Self Wrap | Split Flexible Tube | 0.500" (12.70mm) | - | - | Polyethylene Terephthalate (PET), Halogen Free | Black | 75.00' (22.86m) | 0.025" (0.64mm) | -70°C ~ 125°C | - | Abrasion and Cut Resistant | - | - | Chemical Resistant, Clean Cut | UL94 V-0 | - | |||
35 In Stock | 1 : ¥559.72000 Box | Box | Active | Self Wrap | Split Flexible Tube | 1.000" (25.40mm) | - | - | Polyethylene Terephthalate (PET), Halogen Free | Black | 50.00' (15.24m) | 0.038" (0.96mm) | -70°C ~ 125°C | - | Abrasion and Cut Resistant | - | - | Chemical Resistant, Clean Cut | UL94 V-0 | - | |||
226 In Stock | 1 : ¥686.30000 Box | Box | Active | Self Wrap | Split Flexible Tube | 0.750" (19.05mm) | - | - | Polyethylene Terephthalate (PET), Halogen Free | Black | 100' (30.48m) | 0.025" (0.64mm) | -70°C ~ 125°C | - | Abrasion and Cut Resistant | - | - | Chemical Resistant, Clean Cut | UL94 V-0 | - | |||
164 In Stock | 1 : ¥701.10000 Box | Box | Active | Self Wrap | Split Flexible Tube | 0.250" (6.35mm) | - | - | Polyethylene Terephthalate (PET), Halogen Free | Black | 200' (60.96m) | 0.025" (0.64mm) | -70°C ~ 125°C | - | Abrasion and Cut Resistant | - | - | Chemical Resistant, Clean Cut | UL94 V-0 | - | |||
44 In Stock | 1 : ¥750.49000 Box | Box | Active | Self Wrap | Split Flexible Tube | 0.125" (3.18mm) | - | - | Polyethylene Terephthalate (PET), Halogen Free | Black | 400' (121.92m) | 0.024" (0.61mm) | -70°C ~ 125°C | - | Abrasion and Cut Resistant | - | - | Chemical Resistant, Clean Cut | UL94 V-0 | - | |||
909 In Stock | 1 : ¥755.42000 Box | Box | Active | Self Wrap | Split Flexible Tube | 0.375" (9.53mm) | - | - | Polyethylene Terephthalate (PET), Halogen Free | Black | 150' (45.72m) | 0.025" (0.64mm) | -70°C ~ 125°C | - | Abrasion and Cut Resistant | - | - | Chemical Resistant, Clean Cut | UL94 V-0 | - | |||
27 In Stock | 1 : ¥6,610.12000 Box | Box | Active | Self Wrap | Split Flexible Tube | 0.375" (9.53mm) | - | - | Polyethylene Terephthalate (PET), Halogen Free | Black | 1500' (457.20m) | 0.025" (0.64mm) | -70°C ~ 125°C | - | Abrasion and Cut Resistant | - | - | Chemical Resistant, Clean Cut | UL94 V-0 | - | |||
181 In Stock | 1 : ¥116.55000 Bulk | Bulk | Active | Self Wrap | Split Flexible Tube | 0.125" (3.18mm) | - | - | Polyethylene Terephthalate (PET), Halogen Free | Black | 25.00' (7.62m) | 0.024" (0.61mm) | -70°C ~ 125°C | - | Abrasion and Cut Resistant | - | - | Chemical Resistant, Clean Cut | UL94 V-0 | - | |||
24 In Stock | 1 : ¥200.29000 Bulk | Bulk | Active | Self Wrap | Split Flexible Tube | 0.500" (12.70mm) | - | - | Polyethylene Terephthalate (PET), Halogen Free | Black | 25.00' (7.62m) | 0.025" (0.64mm) | -70°C ~ 125°C | - | Abrasion and Cut Resistant | - | - | Chemical Resistant, Clean Cut | UL94 V-0 | - | |||
52 In Stock | 1 : ¥158.38000 Bulk | Bulk | Active | Self Wrap | Split Flexible Tube | 1.000" (25.40mm) | - | - | Polyethylene Terephthalate (PET), Halogen Free | Black | 10.00' (3.05m) | 0.038" (0.96mm) | -70°C ~ 125°C | - | Abrasion and Cut Resistant | - | - | Chemical Resistant, Clean Cut | UL94 V-0 | - | |||
45 In Stock | 1 : ¥169.60000 Bulk | Bulk | Active | Self Wrap | Split Flexible Tube | 0.250" (6.35mm) | - | - | Polyethylene Terephthalate (PET), Halogen Free | Black | 25.00' (7.62m) | 0.025" (0.64mm) | -70°C ~ 125°C | - | Abrasion and Cut Resistant | - | - | Chemical Resistant, Clean Cut | UL94 V-0 | - | |||
53 In Stock | 1 : ¥203.52000 Bulk | Bulk | Active | Self Wrap | Split Flexible Tube | 0.250" (6.35mm) | - | - | Polyethylene Terephthalate (PET), Halogen Free | Orange | 25.00' (7.62m) | 0.025" (0.64mm) | -70°C ~ 125°C | - | Abrasion and Cut Resistant | - | - | Chemical Resistant, Clean Cut | UL94 V-0 | - | |||
30 In Stock | 1 : ¥295.08000 Bulk | Bulk | Active | Self Wrap | Split Flexible Tube | 0.750" (19.05mm) | - | - | Polyethylene Terephthalate (PET), Halogen Free | Black | 25.00' (7.62m) | 0.025" (0.64mm) | -70°C ~ 125°C | - | Abrasion and Cut Resistant | - | - | Chemical Resistant, Clean Cut | UL94 V-0 | - | |||
0 In Stock Check Lead Time | 1 : ¥265.83000 Spool | Spool | Active | Sleeve | Expandable | 0.250" (6.35mm) | 0.438" (11.13mm) | - | Polyethylene Terephthalate (PET), Halogen Free | Black | 100' (30.48m) | 0.024" (0.61mm) | -70°C ~ 125°C | - | Abrasion and Cut Resistant, Fray Resistant | - | - | Clean Cut | UL94 V-0 | - |