AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 6 | Current - Output 1 | Current - Output 2 | Current - Output 3 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
659 In Stock | 1 : ¥586.39000 Box | Box | Active | Open Frame | 3 | 90 ~ 264 VAC | 5V | 15V | -15V | - | - | 6 A | 3 A | 800 mA | 60W | ITE (Commercial) | 3 kV | 80% | 0°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.20" H (127.0mm x 76.2mm x 30.5mm) | - | 62368-1 | |||
59 In Stock | 1 : ¥461.64000 Bulk | Bulk | Obsolete | Open Frame | 3 | 85 ~ 264 VAC | 5V | 15V | -15V | - | - | 4 A | 2 A | 500 mA | 40W (55W Forced Air) | ITE (Commercial) | - | 70% | 0°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Remote Sense, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.14" H (127.0mm x 76.2mm x 29.0mm) | CB, CE | - | |||
70 In Stock | 1 : ¥389.97000 Bulk | Bulk | Active | Open Frame | 3 | 90 ~ 264 VAC | 5V | 15V | -15V | - | - | 5 A | 2 A | 500 mA | 45W (55W Forced Air) | ITE (Commercial), Medical | - | 75% | 0°C ~ 80°C | DC Input Capable, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.10" H (101.6mm x 50.8mm x 28.0mm) | CB, CE | - |