Microcontrollers

Results: 2
DigiKey Programmable
Not VerifiedVerified
Operating Temperature
-40°C ~ 125°C (TA)-40°C ~ 85°C (TA)
Supplier Device Package
40-UQFN (5x5)44-QFN (8x8)
Package / Case
40-UFQFN Exposed Pad44-VQFN Exposed Pad
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
40-UQFN
PIC16F18877-I/MV
IC MCU 8BIT 56KB FLASH 40UQFN
Microchip Technology
492
In Stock
1 : ¥16.75000
Tube
Tube
Active
Not Verified
PIC
8-Bit
32MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
36
56KB (32K x 14)
FLASH
256 x 8
4K x 8
2.3V ~ 5.5V
A/D 35x10b; D/A 1x5b
Internal
-40°C ~ 85°C (TA)
Surface Mount
40-UQFN (5x5)
40-UFQFN Exposed Pad
40 VFQFPN
PIC16F18877-E/ML
IC MCU 8BIT 56KB FLASH 44QFN
Microchip Technology
360
In Stock
1 : ¥19.05000
Tube
Tube
Active
Verified
PIC
8-Bit
32MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
36
56KB (32K x 14)
FLASH
256 x 8
4K x 8
2.3V ~ 5.5V
A/D 35x10b; D/A 1x5b
Internal
-40°C ~ 125°C (TA)
Surface Mount
44-QFN (8x8)
44-VQFN Exposed Pad
Showing
of 2

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.