Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,064 In Stock | 1 : ¥15.90000 Tray | Tray | Active | Not Verified | PIC | 8-Bit | 32MHz | I2C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 36 | 28KB (16K x 14) | FLASH | 256 x 8 | 2K x 8 | 2.3V ~ 5.5V | A/D 35x10b; D/A 1x5b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 44-TQFP (10x10) | 44-TQFP | |||
540 In Stock | 1 : ¥16.83000 Tray | Tray | Active | Not Verified | PIC | 8-Bit | 32MHz | I2C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 36 | 28KB (16K x 14) | FLASH | 256 x 8 | 2K x 8 | 2.3V ~ 5.5V | A/D 35x10b; D/A 1x5b | Internal | -40°C ~ 125°C (TA) | Surface Mount | 44-TQFP (10x10) | 44-TQFP | |||
553 In Stock | 1 : ¥21.76000 Tube | Tube | Active | Not Verified | PIC | 8-Bit | 32MHz | I2C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 36 | 56KB (32K x 14) | FLASH | 256 x 8 | 4K x 8 | 2.3V ~ 5.5V | A/D 35x10b; D/A 1x5b | Internal | -40°C ~ 85°C (TA) | Through Hole | 40-PDIP | 40-DIP (0.600", 15.24mm) | |||
5,647 In Stock | 1 : ¥18.53000 Cut Tape (CT) 1,200 : ¥14.85975 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | PIC | 8-Bit | 32MHz | I2C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 36 | 56KB (32K x 14) | FLASH | 256 x 8 | 4K x 8 | 2.3V ~ 5.5V | A/D 35x10b; D/A 1x5b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 44-TQFP (10x10) | 44-TQFP | |||
240 In Stock | 1 : ¥20.83000 Tube | Tube | Active | Not Verified | PIC | 8-Bit | 20MHz | I2C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 36 | 28KB (16K x 14) | FLASH | - | 1K x 8 | 2.3V ~ 5.5V | A/D 28x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 40-UQFN (5x5) | 40-UFQFN Exposed Pad | |||
320 In Stock | 1 : ¥23.21000 Tray | Tray | Active | Verified | PIC | 8-Bit | 20MHz | I2C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 36 | 28KB (16K x 14) | FLASH | - | 1K x 8 | 2.3V ~ 5.5V | A/D 28x10b | Internal | -40°C ~ 125°C (TA) | Surface Mount | 44-TQFP (10x10) | 44-TQFP | |||
0 In Stock Check Lead Time | 292 : ¥18.55414 Tube | Tube | Active | Not Verified | PIC | 8-Bit | 20MHz | I2C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 36 | 28KB (16K x 14) | FLASH | - | 1K x 8 | 2.3V ~ 5.5V | A/D 28x10b | Internal | -40°C ~ 125°C (TA) | Surface Mount | 40-UQFN (5x5) | 40-UFQFN Exposed Pad |