Heat Shrink Tubing
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Shrinkage Ratio | Length | Inner Diameter - Supplied | Inner Diameter - Recovered | Recovered Wall Thickness | Material | Features | Color | Operating Temperature | Grade | Qualification | Shrink Temperature | Storage/Refrigeration Temperature | Shelf Life |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,874 In Stock | 1 : ¥49.98000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Tubing, Flexible | 2 to 1 | Enter Number of Feet in Order Quantity | 0.125" (3.18mm) | 0.062" (1.57mm) | 0.030" (0.76mm) | Elastomer, Irradiated | Abrasion Resistant, Chemical Resistant, Heat Resistant, Fluid Resistant, Flame Retardant, Fuel Resistant, Oil Resistant | Black | -75°C ~ 150°C | - | - | 150°C | - | - | |||
711 In Stock | 1 : ¥282.91000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Tubing, Flexible | 2 to 1 | Enter Number of Feet in Order Quantity | 1.500" (38.10mm) | 0.750" (19.05mm) | 0.095" (2.41mm) | Elastomer, Irradiated | Abrasion Resistant, Chemical Resistant, Heat Resistant, Fluid Resistant, Flame Retardant, Fuel Resistant, Oil Resistant | Black | -75°C ~ 150°C | - | AMS-DTL-23053/16 | 150°C | - | - | |||
0 In Stock Check Lead Time | 100 : ¥141.89420 Spool | Spool | Active | Tubing, Flexible | 2 to 1 | 100.0' (30.5m) | 1.500" (38.10mm) | 0.750" (19.05mm) | 0.095" (2.41mm) | Elastomer, Irradiated | Abrasion Resistant, Chemical Resistant, Heat Resistant, Fluid Resistant, Flame Retardant, Fuel Resistant, Oil Resistant | Black | -75°C ~ 150°C | - | - | 150°C | - | - | |||
0 In Stock Value Added Item | 1 : ¥4,176.29000 Bulk | Bulk | Active | Tubing, Flexible | 2 to 1 | 25.0' (7.6m) | 1.500" (38.10mm) | 0.750" (19.05mm) | 0.095" (2.41mm) | Elastomer, Irradiated | Abrasion Resistant, Chemical Resistant, Heat Resistant, Fluid Resistant, Flame Retardant, Fuel Resistant, Oil Resistant | Black | -75°C ~ 150°C | - | - | 150°C | - | - |