Supervisors

Results: 2
Manufacturer
STMicroelectronicsTorex Semiconductor Ltd
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
Simple Reset/Power-On ResetVoltage Detector
Voltage - Threshold
2.3V3V
Reset
-Active Low
Reset Timeout
30µs Typical Propagation Delay-
Supplier Device Package
SOT-23SOT-23-3
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Type
Number of Voltages Monitored
Voltage - Threshold
Output
Reset
Reset Timeout
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT-23-3
STM1061N30WX6F
IC SUPERVISOR 1 CHANNEL SOT23-3
STMicroelectronics
3,101
In Stock
1 : ¥8.21000
Cut Tape (CT)
3,000 : ¥3.47912
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Simple Reset/Power-On Reset
1
3V
Open Drain or Open Collector
Active Low
30µs Typical Propagation Delay
-40°C ~ 85°C (TA)
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
SOT-23
XC61CN2302MR-G
IC SUPERVISOR 1 CHANNEL SOT23
Torex Semiconductor Ltd
100
In Stock
1 : ¥4.84000
Cut Tape (CT)
3,000 : ¥1.87922
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Voltage Detector
1
2.3V
Open Drain or Open Collector
-
-
-40°C ~ 85°C (TA)
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23
Showing
of 2

Supervisors


A PMIC Supervisors is designed to monitor and/or control voltage rails within a circuit with the ability to interface with a microcontroller to maintain certain power limits. The types of Supervisors are Battery Back-up Circuit, Monitor, Multi-Voltage Supervisor, Power Supply Monitor, Regulator/Supervisor, Reset Timer, Sequencer, Simple Reset/Power-On Reset, Smart On/Off Controller, System Manager, Voltage Detector, and Watchdog Circuit.