DC DC Converters

Results: 3
Manufacturer
Traco PowerVicor Corporation
Series
MICRO (100W)TEN 30WIN (30W)
Packaging
BulkTube
Number of Outputs
12
Voltage - Input (Max)
36V75V
Voltage - Output 1
5V12V36V
Voltage - Output 2
-12V-
Current - Output (Max)
1.25A, 1.25A2.78A20A
Power (Watts)
30 W100 W
Voltage - Isolation
1.5 kV3 kV
Features
OVP, UVLORemote On/Off, OCP, OTP, OVP, SCP, UVLO
Operating Temperature
-40°C ~ 100°C-40°C ~ 75°C (With Derating)
Efficiency
84%87.1%88%
Package / Case
7-DIP Module, 6 LeadsQuarter Brick
Size / Dimension
2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm)2.28" L x 1.45" W x 0.62" H (57.9mm x 36.8mm x 15.7mm)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
TEN 30-4812WIN
TEN 30-4822WIN
DC DC CONVERTER +/-12V 30W
Traco Power
241
In Stock
1 : ¥647.43000
Tube
Tube
Active
Isolated Module
2
18V
75V
12V
-12V
-
-
1.25A, 1.25A
30 W
1.5 kV
ITE (Commercial)
Remote On/Off, OCP, OTP, OVP, SCP, UVLO
-40°C ~ 75°C (With Derating)
88%
Through Hole
7-DIP Module, 6 Leads
2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm)
Module
MicroDCDCseries
V24C5T100BL
DC DC CONVERTER 5V 100W
Vicor Corporation
0
In Stock
Check Lead Time
1 : ¥2,273.71000
Bulk
Bulk
Active
Isolated Module
1
18V
36V
5V
-
-
-
20A
100 W
3 kV
ITE (Commercial)
OVP, UVLO
-40°C ~ 100°C
84%
Through Hole
Quarter Brick
2.28" L x 1.45" W x 0.62" H (57.9mm x 36.8mm x 15.7mm)
-
MicroDCDCseries
V24C36T100BL
DC DC CONVERTER 36V 100W
Vicor Corporation
0
In Stock
Check Lead Time
1 : ¥2,426.24000
Bulk
Bulk
Active
Isolated Module
1
18V
36V
36V
-
-
-
2.78A
100 W
3 kV
ITE (Commercial)
OVP, UVLO
-40°C ~ 100°C
87.1%
Through Hole
Quarter Brick
2.28" L x 1.45" W x 0.62" H (57.9mm x 36.8mm x 15.7mm)
-
Showing
of 3

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.