Quick Connects, Quick Disconnect Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Terminal Type | Gender | Tab Width | Tab Thickness | Tab Length | Length - Overall | Termination | Wire Gauge | Insulation | Mounting Type | Features | Color | Contact Material | Contact Finish |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,330 In Stock | 1 : ¥4.27000 Bulk | Bulk | Active | Standard | Female | 0.205" (5.21mm) | 0.020" (0.51mm) | 0.250" (6.35mm) | 0.800" (20.32mm) | Crimp | 14-16 AWG | Non-Mating End Insulated | Free Hanging (In-Line) | - | Blue | Brass | Tin | |||
14,664 In Stock | 1 : ¥2.13000 Cut Tape (CT) 1,500 : ¥1.03301 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Standard | Female | 0.205" (5.21mm) | 0.020" (0.51mm) | 0.250" (6.35mm) | 0.789" (20.04mm) | Crimp | 14-16 AWG | Non-Mating End Insulated | Free Hanging (In-Line) | - | Blue | Brass | Electro-Tin | |||
0 In Stock Check Lead Time | 1 : ¥4.02000 Cut Tape (CT) 4,000 : ¥2.65807 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Standard | Female | 0.205" (5.21mm) | 0.020" (0.51mm) | 0.250" (6.35mm) | 0.800" (20.32mm) | Crimp | 18-22 AWG | Non-Mating End Insulated | Free Hanging (In-Line) | - | Red | Brass | Tin |