Cable Ties and Zip Ties
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Wire/Cable Tie Type | Length - Approximate | Bundle Diameter | Width | Length - Actual | Mounting Type | Tensile Strength | Features | Material | Color | Shelf Life | Shelf Life Start | Storage/Refrigeration Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,500 In Stock | 100 : ¥2.00290 Bulk | Bulk | Active | Standard, Locking | 4" | 0.90" (22.86mm) | 0.095" (2.41mm) | 0.333' (101.60mm, 4.00") | Free Hanging (In-Line) | 18 lbs (8.16 kg) | Weather Resistant | Polyamide (PA66), Nylon 6/6 | Black | - | - | - | |||
4,000 In Stock | 1,000 : ¥1.26005 Bulk | Bulk | Active | Standard, Locking | 8" | 2.00" (50.80mm) | 0.141" (3.58mm) | 0.667' (203.20mm, 8.00") | Free Hanging (In-Line) | 40 lbs (18.14 kg) | Weather Resistant | Polyamide (PA66), Nylon 6/6 | Black | - | - | - | |||
7,400 In Stock | 100 : ¥2.17550 Bulk | Bulk | Active | Standard, Locking | 6" | 1.50" (38.10mm) | 0.141" (3.58mm) | 0.508' (154.94mm, 6.10") | Free Hanging (In-Line) | 40 lbs (18.14 kg) | Weather Resistant | Polyamide (PA66), Nylon 6/6 | Black | - | - | - | |||
1,350 In Stock | 50 : ¥9.01800 Bulk | Bulk | Active | Standard, Locking | 11.75" | 3.00" (76.20mm) | 0.275" (7.00mm) | 0.983' (299.72mm, 11.80") | Free Hanging (In-Line) | 120 lbs (54.43 kg) | Weather Resistant | Polyamide (PA66), Nylon 6/6 | Black | - | - | - |